Makita 1/2 in 18V Body Only Impact Wrench

Номер на артикул на RS: 812-9926Марка: Makita№ по каталога на производителя: DTW251Z
brand-logo
Преглед на всички в Ударни ключове

Технически документи

Спецификации

Brand

Makita

Voltage Rating

18V

Drive Size

1/2 in

Brushed/Brushless Motor

Brushless

Number of Batteries Supplied

0

Speed

2100rpm

Model Number

DTW251Z

Страна на произход

Japan

Детайли за продукта

Makita 18V LXT Cordless Impact Wrench - DTW251Z

Introducing the Makita DTW251Z impact wrench. This power tool delivers 3200 impacts per minute, offers high torque and is perfect for removing lug nuts, driving bolts and even driving long screws with the appropriate adapter attached. Upon inspection, it is compact, lightweight and feels superb in the hand thanks to the ergonomic design, reinforced materials and rubberised grip. Features include an LED light vital for working in poorly lit areas plus it can be turned on prior to squeezing the trigger.

Why Impact Wrenches?

Wrenches are an essential hand tool for all mechanics and any type of job where a high torque output is required. Impact wrenches are ideal in situations where additional force and grip is required for hard to turn nuts and bolts. They can also double as an impact driver with the appropriate adapter.

Features and Benefits

• Impact wrench/driver
• Cordless
• 1/ 2 inch drive
• Compact, lightweight
• Maximum fastening torque: 230 Nm
• Forward and reverse button
• Made form quality materials
• LED Job light with afterglow
• Belt clip

Specification

• Bare Unit
• Voltage 18 V
• Impacts 0 - 3200 ipm
• Square drive: 1/ 2 in"
• Noise sound pressure: 90 dB(A)
• Noise sound power: 101 dB(A)
• Noise K factor: 3 dB(A)
• No Load Speed: 0 - 2100 rpm
• Max Torque: 230 Nm
• Vibration: Fastening Bolt: 9 m/sec2
• Vibration K factor 1.5 m/sec2
• Weight: 1.7 kg

LXT Batteries

LXT lithium-ion power tool batteries from Makita which are suitable for use with their power tools. These lithium-ion batteries are 40% lighter than a similar Nickel Metal Hydride (Ni-MH) battery and have an extended length of time during which they hold their charge.

Compatible Li-ion batteries;
• 194204-5 – RS stock no: 385-455
• 194065-3 – RS stock no: 667-4064

Application Information

Cordless impact wrenches are appropriate for wide range applications such as loosen and tightening nuts, and bolts, etc. They are ideal for both household tasks and heavy construction jobs. They are typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Maintenance
• DIY enthusiasts

FAQ's

Is there a battery included?
No, there is no battery supplied – Body only

Makita Drills

Може да се интересувате от
Makita 1/2 in 18V, 6Ah Cordless Body Only Impact Wrench
€ 258,57Всеки (ex VAT)

P.O.A.

Makita 1/2 in 18V Body Only Impact Wrench

P.O.A.

Makita 1/2 in 18V Body Only Impact Wrench

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Makita 1/2 in 18V, 6Ah Cordless Body Only Impact Wrench
€ 258,57Всеки (ex VAT)

Технически документи

Спецификации

Brand

Makita

Voltage Rating

18V

Drive Size

1/2 in

Brushed/Brushless Motor

Brushless

Number of Batteries Supplied

0

Speed

2100rpm

Model Number

DTW251Z

Страна на произход

Japan

Детайли за продукта

Makita 18V LXT Cordless Impact Wrench - DTW251Z

Introducing the Makita DTW251Z impact wrench. This power tool delivers 3200 impacts per minute, offers high torque and is perfect for removing lug nuts, driving bolts and even driving long screws with the appropriate adapter attached. Upon inspection, it is compact, lightweight and feels superb in the hand thanks to the ergonomic design, reinforced materials and rubberised grip. Features include an LED light vital for working in poorly lit areas plus it can be turned on prior to squeezing the trigger.

Why Impact Wrenches?

Wrenches are an essential hand tool for all mechanics and any type of job where a high torque output is required. Impact wrenches are ideal in situations where additional force and grip is required for hard to turn nuts and bolts. They can also double as an impact driver with the appropriate adapter.

Features and Benefits

• Impact wrench/driver
• Cordless
• 1/ 2 inch drive
• Compact, lightweight
• Maximum fastening torque: 230 Nm
• Forward and reverse button
• Made form quality materials
• LED Job light with afterglow
• Belt clip

Specification

• Bare Unit
• Voltage 18 V
• Impacts 0 - 3200 ipm
• Square drive: 1/ 2 in"
• Noise sound pressure: 90 dB(A)
• Noise sound power: 101 dB(A)
• Noise K factor: 3 dB(A)
• No Load Speed: 0 - 2100 rpm
• Max Torque: 230 Nm
• Vibration: Fastening Bolt: 9 m/sec2
• Vibration K factor 1.5 m/sec2
• Weight: 1.7 kg

LXT Batteries

LXT lithium-ion power tool batteries from Makita which are suitable for use with their power tools. These lithium-ion batteries are 40% lighter than a similar Nickel Metal Hydride (Ni-MH) battery and have an extended length of time during which they hold their charge.

Compatible Li-ion batteries;
• 194204-5 – RS stock no: 385-455
• 194065-3 – RS stock no: 667-4064

Application Information

Cordless impact wrenches are appropriate for wide range applications such as loosen and tightening nuts, and bolts, etc. They are ideal for both household tasks and heavy construction jobs. They are typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Maintenance
• DIY enthusiasts

FAQ's

Is there a battery included?
No, there is no battery supplied – Body only

Makita Drills

Може да се интересувате от
Makita 1/2 in 18V, 6Ah Cordless Body Only Impact Wrench
€ 258,57Всеки (ex VAT)