Технически документи
Спецификации
Brand
MakitaMultitool Type
Multi Cutter
Type
Multicutter
Corded/Cordless
Cordless
Model Number
DTM50Z
Speed
6000 → 20000rpm
Voltage Rating
18V
Детайли за продукта
Makita DTM50Z 18V Li-Ion Oscillating Multi Tool (Bare Unit)
Introducing the Makita DTM50Z, a powerful and versatile power tool designed for professionals. This slim-body design multi tool features easy an easy access thumb On/Off switch, variable speed control and a hex wrench holder on the side of the body for ease of use and increased performance. With the oscillation angle of 3.2º, this multi tool is ideal for precise, clean and smooth cutting, sanding and scraping materials. The Makita DTM50Z is fully compatible with the evolutionary LXT Makita battery system which gives unbeatable charge times, the same weight with more power and wide compatibility.
Note: Makita DTM50Z is a bare unit only. No batteries, charger or any other accessories are supplied.
Why would you buy this cordless multi tool?
The Makita DTM50Z is so versatile it reduces the need to carry extra cutting power tools in your toolboxes. Carpenters and Industrial engineers will quickly find it replaces many of the conventional cutting tools the more you use it.
Features and Benefits:
Compatible with Lithium-ion LXT series 18V batteries
Easy to use, a thumb on/off switch
Hex wrench holder on body
Variable speed control with a dial
Accessories can be installed at 30° increments across 360°
OIS interface
Technical Specifications:
Voltage - 18v
Oscillation Angle - 3.2 º
Oscillations per Minute - 6000 - 20000
Vibration K factor - 1.5 m/sec²
Vibration: Cutting Metal - 5 m/sec²
Vibration: Cutting Wood - 9.5 m/sec²
Vibration: Chiselling - 7.5 m/sec²
Vibration: Sanding - 2.5 m/sec²
Net weight - 2.0 kg
FAQs:
Is the charger included?
No, The Makita DTM50Z is a bare unit only. A charger, batteries or any other accessories are sold separately.
Do you stock compatible batteries?
Yes, all Makita 18V LXT series batteries are compatible with this multi tool. These are:
Makita BL1830 3Ah 18V - 385-455
Makita BL1840 4Ah 18V - 812-9985
Makita BL1850 5Ah 18V - 848-3725
Makita Saws
€ 179,96
€ 179,96 Всеки (ex VAT)
1
€ 179,96
€ 179,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MakitaMultitool Type
Multi Cutter
Type
Multicutter
Corded/Cordless
Cordless
Model Number
DTM50Z
Speed
6000 → 20000rpm
Voltage Rating
18V
Детайли за продукта
Makita DTM50Z 18V Li-Ion Oscillating Multi Tool (Bare Unit)
Introducing the Makita DTM50Z, a powerful and versatile power tool designed for professionals. This slim-body design multi tool features easy an easy access thumb On/Off switch, variable speed control and a hex wrench holder on the side of the body for ease of use and increased performance. With the oscillation angle of 3.2º, this multi tool is ideal for precise, clean and smooth cutting, sanding and scraping materials. The Makita DTM50Z is fully compatible with the evolutionary LXT Makita battery system which gives unbeatable charge times, the same weight with more power and wide compatibility.
Note: Makita DTM50Z is a bare unit only. No batteries, charger or any other accessories are supplied.
Why would you buy this cordless multi tool?
The Makita DTM50Z is so versatile it reduces the need to carry extra cutting power tools in your toolboxes. Carpenters and Industrial engineers will quickly find it replaces many of the conventional cutting tools the more you use it.
Features and Benefits:
Compatible with Lithium-ion LXT series 18V batteries
Easy to use, a thumb on/off switch
Hex wrench holder on body
Variable speed control with a dial
Accessories can be installed at 30° increments across 360°
OIS interface
Technical Specifications:
Voltage - 18v
Oscillation Angle - 3.2 º
Oscillations per Minute - 6000 - 20000
Vibration K factor - 1.5 m/sec²
Vibration: Cutting Metal - 5 m/sec²
Vibration: Cutting Wood - 9.5 m/sec²
Vibration: Chiselling - 7.5 m/sec²
Vibration: Sanding - 2.5 m/sec²
Net weight - 2.0 kg
FAQs:
Is the charger included?
No, The Makita DTM50Z is a bare unit only. A charger, batteries or any other accessories are sold separately.
Do you stock compatible batteries?
Yes, all Makita 18V LXT series batteries are compatible with this multi tool. These are:
Makita BL1830 3Ah 18V - 385-455
Makita BL1840 4Ah 18V - 812-9985
Makita BL1850 5Ah 18V - 848-3725