Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Makita DPB181Z Cordless Band Saw, 18V

Номер на артикул на RS: 812-9932Марка: Makita№ по каталога на производителя: DPB181Z
brand-logo

Технически документи

Спецификации

Brand

Makita

Saw Type

Band Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Cutting Depth

Pipe 64 mm

Model Number

DPB181Z

Voltage Rating

18V

Battery Type

Body Only

Страна на произход

United States

Детайли за продукта

Makita 18V LXT Band Saw Body Only DPB181Z

Professional cordless saw that has been designed to be used horizontally and overhead.
This proven range of power tools utilise the evolutionary LXT battery system which gives unbeatable charge times, the same weight with more power and wide compatibility.

Lithium-ion LXT 18 V batteries
Light and compact
64 mm capacity
835 mm blade length
13 mm blade width
0-3.2 m/sec² blade speed
2.5 m/sec² no load vibration
LED job light
Easy to grip handle
Adjustable stopper plate
Easy blade replacement
High cutting efficiency

Makita Saws

Може да се интересувате от
Makita DPB182Z Cordless Band Saw, 18V
€ 346,55Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Makita DPB181Z Cordless Band Saw, 18V

P.O.A.

Makita DPB181Z Cordless Band Saw, 18V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Makita DPB182Z Cordless Band Saw, 18V
€ 346,55Всеки (ex VAT)

Технически документи

Спецификации

Brand

Makita

Saw Type

Band Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Cutting Depth

Pipe 64 mm

Model Number

DPB181Z

Voltage Rating

18V

Battery Type

Body Only

Страна на произход

United States

Детайли за продукта

Makita 18V LXT Band Saw Body Only DPB181Z

Professional cordless saw that has been designed to be used horizontally and overhead.
This proven range of power tools utilise the evolutionary LXT battery system which gives unbeatable charge times, the same weight with more power and wide compatibility.

Lithium-ion LXT 18 V batteries
Light and compact
64 mm capacity
835 mm blade length
13 mm blade width
0-3.2 m/sec² blade speed
2.5 m/sec² no load vibration
LED job light
Easy to grip handle
Adjustable stopper plate
Easy blade replacement
High cutting efficiency

Makita Saws

Може да се интересувате от
Makita DPB182Z Cordless Band Saw, 18V
€ 346,55Всеки (ex VAT)