Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Makita Portable Bluetooth Speaker, 10.8 → 18V, 2.8kg

Номер на артикул на RS: 123-9998Марка: Makita№ по каталога на производителя: DMR200
brand-logo
Преглед на всички в Радио за обекти

Технически документи

Спецификации

Brand

Makita

Battery Type

Li-ion

Corded/Cordless

Cordless

Plug Type

Type G - British 3-pin

Battery Voltage

10.8 → 18V

Weight

2.8kg

Страна на произход

China

Детайли за продукта

Makita DMR200 Bluetooth Speaker

Introducing the DMR200 job site radio from Makita. This robust Bluetooth speaker is the perfect workmate for construction sites to keep you up to date with current affairs, listen to music with excellent sound quality and charge ports for your mobile devices.

Why would you buy this Bluetooth Speaker?

There are studies that suggest music in the workplace increases happiness and efficiency. The Makita DMR200 offers a variety of music formats, completely portable, robust and is ideal for rough onsite locations and work environments. Packed with cool features like dual power source via mains or CXT & LXT power tool batteries.

Features and Benefits

• Cordless site radio
• AC adaptor jack - connects to the mains for power
• Bluetooth range: 10 m
• Wireless connection to a mobile device
• Dual power sources: AC or Makita Li-Ion batteries
• USB port
• AUX-Input jack allows for connection to personal audio players
• Speakers: 100 mm woofer and 36 mm tweeter
• IP64 rated
• Flat anti-slip top surface

Compatible Power Tool Batteries

• 10.8V Li-ion (CXT) slide battery (see RS stock no: 124-0004 & 124-0005)
• 14.4V / 18V Li-ion (LXT) slide battery (see RS stock no: 667-4064 & 848-3725)

Typical Applications

Worksite radio are typically found on construction sites, workshops, garages and distribution centres.

FAQ’s

Is a charger included?

Makita DMR200 is not supplied with a standalone charger, however, it is supplied with a mains adapter and has the capacity to be powered by CXT & LXT slide batteries and stick batteries used with power tools.

Bluetooth Speaker

Информацията за складовите наличности временно не е налична.

€ 154,56

€ 154,56 Всеки (ex VAT)

Makita Portable Bluetooth Speaker, 10.8 → 18V, 2.8kg

€ 154,56

€ 154,56 Всеки (ex VAT)

Makita Portable Bluetooth Speaker, 10.8 → 18V, 2.8kg
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Makita

Battery Type

Li-ion

Corded/Cordless

Cordless

Plug Type

Type G - British 3-pin

Battery Voltage

10.8 → 18V

Weight

2.8kg

Страна на произход

China

Детайли за продукта

Makita DMR200 Bluetooth Speaker

Introducing the DMR200 job site radio from Makita. This robust Bluetooth speaker is the perfect workmate for construction sites to keep you up to date with current affairs, listen to music with excellent sound quality and charge ports for your mobile devices.

Why would you buy this Bluetooth Speaker?

There are studies that suggest music in the workplace increases happiness and efficiency. The Makita DMR200 offers a variety of music formats, completely portable, robust and is ideal for rough onsite locations and work environments. Packed with cool features like dual power source via mains or CXT & LXT power tool batteries.

Features and Benefits

• Cordless site radio
• AC adaptor jack - connects to the mains for power
• Bluetooth range: 10 m
• Wireless connection to a mobile device
• Dual power sources: AC or Makita Li-Ion batteries
• USB port
• AUX-Input jack allows for connection to personal audio players
• Speakers: 100 mm woofer and 36 mm tweeter
• IP64 rated
• Flat anti-slip top surface

Compatible Power Tool Batteries

• 10.8V Li-ion (CXT) slide battery (see RS stock no: 124-0004 & 124-0005)
• 14.4V / 18V Li-ion (LXT) slide battery (see RS stock no: 667-4064 & 848-3725)

Typical Applications

Worksite radio are typically found on construction sites, workshops, garages and distribution centres.

FAQ’s

Is a charger included?

Makita DMR200 is not supplied with a standalone charger, however, it is supplied with a mains adapter and has the capacity to be powered by CXT & LXT slide batteries and stick batteries used with power tools.

Bluetooth Speaker