Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Makita DJS130Z Cordless 18V 1.3 mm Electric Shears

Номер на артикул на RS: 812-9948Марка: Makita№ по каталога на производителя: DJS130Z
brand-logo

Технически документи

Спецификации

Brand

Makita

Tool Type

Electric Shears

Corded/Cordless

Cordless

Cutting Capacity

1.3 mm

Battery Type

Li-ion

Voltage Rating

18V

Model Number

DJS130Z

Number of Batteries

0

Страна на произход

Japan

Детайли за продукта

Makita 18V LXT Metal Shear Body Only BJS130Z

Makita's first Professional cordless 18 V shear that's compact, lightweight and gives excellent performance.
This proven range of power tools utilise the evolutionary LXT battery system which gives unbeatable charge times, the same weight with more power and wide compatibility.

Lithium-ion LXT 18 V batteries
1.3 mm capacity
2800 spm
5.5 m/sec² sheet metal cutting vibration
74dB(A) noise sound pressure
Head rotates 360° for optimum manoeuvrability

Makita Saws

Информацията за складовите наличности временно не е налична.

€ 480,81

€ 480,81 Всеки (ex VAT)

Makita DJS130Z Cordless 18V 1.3 mm Electric Shears

€ 480,81

€ 480,81 Всеки (ex VAT)

Makita DJS130Z Cordless 18V 1.3 mm Electric Shears
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Makita

Tool Type

Electric Shears

Corded/Cordless

Cordless

Cutting Capacity

1.3 mm

Battery Type

Li-ion

Voltage Rating

18V

Model Number

DJS130Z

Number of Batteries

0

Страна на произход

Japan

Детайли за продукта

Makita 18V LXT Metal Shear Body Only BJS130Z

Makita's first Professional cordless 18 V shear that's compact, lightweight and gives excellent performance.
This proven range of power tools utilise the evolutionary LXT battery system which gives unbeatable charge times, the same weight with more power and wide compatibility.

Lithium-ion LXT 18 V batteries
1.3 mm capacity
2800 spm
5.5 m/sec² sheet metal cutting vibration
74dB(A) noise sound pressure
Head rotates 360° for optimum manoeuvrability

Makita Saws