Makita LXT SDS Plus 18V Cordless SDS Drill Body Only

Номер на артикул на RS: 812-9976Марка: Makita№ по каталога на производителя: DHR242Z
brand-logo
Преглед на всички в Бормашини

Технически документи

Спецификации

Brand

Makita

Drill Type

SDS Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Body Only

Series

LXT

Chuck Type

SDS Plus

Charger Supplied

No

Orientation

Straight

Number of Batteries

0

Hammer Action

Yes

Max Speed

960rpm

Weight

3.8kg

Speed

0 → 960rpm

Drilling Capacity Wood

27 mm

Drilling Capacity Metal

13 mm

Battery Charge Time

22min

Model Number

DHR242Z

Drilling Capacity Masonry

24 mm

Страна на произход

China

Детайли за продукта

Makita DHR242Z 18V SDS+ Brushless Hammer Drill

Introducing the professional 18V Brushless SDS Plus Hammer Drill DHR242Z from Makita (bare unit only). This powerful tool features 3 mode operation: hammering only, rotation only, hammering and rotation. The battery is secured from damage by using a unique rubber joint construction that suppresses the transmission of vibration to battery terminals, minimizing battery failures such as terminal breakage or poor electrical contact. This professional power tool will withstand use on the most demanding of job sites.

Features and Benefits:

• Able to drill in concrete as fast or faster than 24V Cordless Combination Hammer model BHR200
• Compatible with all 18V Lithion-Ion LXT battery packs
• One-touch slide chuck for SDS-plus bit
• Easy-to-grip handle ergonomically designed to give maximum power thrust. and provide a sure and comfortable grip in any operation e.g.: overhead application, drilling with palm-up or palm-down grip.
• 3 mode operation: Rotation + Hammering; Hammering only; Rotation only
• The tool body is separated into the upper and lower housings at the foot of handle portion where the houses are jointed with vibration absorbing cushion rubbers
• Higher productivity than model BHR202 achieved by using efficient Brushless DC motor to reduce energy loss by 30%
• Unique rubber joint construction technology suppresses the transmission of vibration to battery terminals, minimizing battery failures such as terminal breakage or poor electrical contact

Typical Applications:

Hammer & SDS drills are ideal tools for all heavy-duty applications when extra drilling power is required. Rotary hammer drills can combine rotation with a hammer action, which allows you to drill through tough materials. Corded SDS Hammer drills will easily work through masonry, concrete, bricks and other hard materials quickly and efficiently. Many models of drills have a mode selection which allows you to choose between a rotary action, hammer function or both.

Cordless hammer drills are employed in many fields, such as:
• Construction works
• Demolition works
• Plumbing systems installation
• Electrical systems installation
• Carpentry industry

FAQs:

What do I get in the set?
The Makita DHR242Z comes as a bare unit with side handle and depth stop only. Batteries, charger and all other accessories need to be bought separately.

Do you stock compatible batteries for this hammer drill?
Yes, all Makita LXT series are compatible with this hammer drill. These are:
• Makita BL1830 3Ah 18V - 385-455
• Makita BL1840 4Ah 18V - 812-9985
• Makita BL1850 5Ah 18V - 848-3725

What's the weight?
Net weight of this hammer drill is 3.8kg

Makita Drills

€ 247,26

€ 247,26 Всеки (ex VAT)

Makita LXT SDS Plus 18V Cordless SDS Drill Body Only

€ 247,26

€ 247,26 Всеки (ex VAT)

Makita LXT SDS Plus 18V Cordless SDS Drill Body Only

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Makita

Drill Type

SDS Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Body Only

Series

LXT

Chuck Type

SDS Plus

Charger Supplied

No

Orientation

Straight

Number of Batteries

0

Hammer Action

Yes

Max Speed

960rpm

Weight

3.8kg

Speed

0 → 960rpm

Drilling Capacity Wood

27 mm

Drilling Capacity Metal

13 mm

Battery Charge Time

22min

Model Number

DHR242Z

Drilling Capacity Masonry

24 mm

Страна на произход

China

Детайли за продукта

Makita DHR242Z 18V SDS+ Brushless Hammer Drill

Introducing the professional 18V Brushless SDS Plus Hammer Drill DHR242Z from Makita (bare unit only). This powerful tool features 3 mode operation: hammering only, rotation only, hammering and rotation. The battery is secured from damage by using a unique rubber joint construction that suppresses the transmission of vibration to battery terminals, minimizing battery failures such as terminal breakage or poor electrical contact. This professional power tool will withstand use on the most demanding of job sites.

Features and Benefits:

• Able to drill in concrete as fast or faster than 24V Cordless Combination Hammer model BHR200
• Compatible with all 18V Lithion-Ion LXT battery packs
• One-touch slide chuck for SDS-plus bit
• Easy-to-grip handle ergonomically designed to give maximum power thrust. and provide a sure and comfortable grip in any operation e.g.: overhead application, drilling with palm-up or palm-down grip.
• 3 mode operation: Rotation + Hammering; Hammering only; Rotation only
• The tool body is separated into the upper and lower housings at the foot of handle portion where the houses are jointed with vibration absorbing cushion rubbers
• Higher productivity than model BHR202 achieved by using efficient Brushless DC motor to reduce energy loss by 30%
• Unique rubber joint construction technology suppresses the transmission of vibration to battery terminals, minimizing battery failures such as terminal breakage or poor electrical contact

Typical Applications:

Hammer & SDS drills are ideal tools for all heavy-duty applications when extra drilling power is required. Rotary hammer drills can combine rotation with a hammer action, which allows you to drill through tough materials. Corded SDS Hammer drills will easily work through masonry, concrete, bricks and other hard materials quickly and efficiently. Many models of drills have a mode selection which allows you to choose between a rotary action, hammer function or both.

Cordless hammer drills are employed in many fields, such as:
• Construction works
• Demolition works
• Plumbing systems installation
• Electrical systems installation
• Carpentry industry

FAQs:

What do I get in the set?
The Makita DHR242Z comes as a bare unit with side handle and depth stop only. Batteries, charger and all other accessories need to be bought separately.

Do you stock compatible batteries for this hammer drill?
Yes, all Makita LXT series are compatible with this hammer drill. These are:
• Makita BL1830 3Ah 18V - 385-455
• Makita BL1840 4Ah 18V - 812-9985
• Makita BL1850 5Ah 18V - 848-3725

What's the weight?
Net weight of this hammer drill is 3.8kg

Makita Drills