Технически документи
Спецификации
Brand
MakitaVacuum Cleaner Type
Handheld
Application
Dry Vacuuming
Supply Voltage
18V
Battery Powered
Yes
Bag/Bagless
Bagless
Wet/Dry
Dry
Dry Capacity
650ml
Model Number
DCL180
Height
152mm
Air Flow
1.4m³/min
Width
114mm
Depth
999mm
€ 84,77
€ 84,77 Всеки (ex VAT)
Makita DCL180 Handheld Vacuum Cleaner for Dry Vacuuming, 18V
1
€ 84,77
€ 84,77 Всеки (ex VAT)
Makita DCL180 Handheld Vacuum Cleaner for Dry Vacuuming, 18V
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MakitaVacuum Cleaner Type
Handheld
Application
Dry Vacuuming
Supply Voltage
18V
Battery Powered
Yes
Bag/Bagless
Bagless
Wet/Dry
Dry
Dry Capacity
650ml
Model Number
DCL180
Height
152mm
Air Flow
1.4m³/min
Width
114mm
Depth
999mm