Makita DC10SB Battery Charger, 10.8V for use with BL1016, BL1021B, BL1041B, UK Plug

Номер на артикул на RS: 124-0003Марка: Makita№ по каталога на производителя: DC10SB
brand-logo

Технически документи

Спецификации

Brand

Makita

Battery Type

Li-ion

For Use With

BL1016, BL1021B, BL1041B

Charger Voltage

10.8V

Plug Type

Type G - British 3-pin

Страна на произход

China

Детайли за продукта

Makita DC10SB 10.8V to 12 V CXT Li-ion Fast Battery Charger with UK Plug

The DC10SB fast battery charger from Makita. This compact and lightweight design charger greatly reduces the charging time for 10.8 V Lithium-ion slide-on batteries. The charger features a forced air cooling system which improves speed charging and extends the life of the battery. An LED display shows the status of the battery and is wall mountable for charging. The Makita DC10SB fast charger is the ideal choice for fast charges on all Makita 10.8 V (12 V Max.) slide-on batteries.

Features and Benefits:

Fast charges – will charge BL1016 in 22minutes, BL1021B in 30 minutes and BL1041B in 60 minutes
Forced air cooling system
LED charge status indicator – shows how long it will take to charge a CXT battery
Wall mountable - charger can be attached to a wall for easy storage
Multi-contact slide type terminal – ensures stable contact
Battery range – 10.8 V to 12 V
Battery type – CXT Slide Li-ion Battery
Comes with a UK plug

Specifications:
Input: A.C. 120 V 50 – 60 HZ
Output: D.C. 10.8 V – D.C. 12 V (max.)
Weight: 0.63kg

Typical Applications:

Power tool chargers are a device to keep your cordless power tool batteries charged so you are able to work for longer periods. These battery charges will charge the batteries of all cordless power tools. Power Tool Battery Chargers are used wherever someone uses power tools. Battery Chargers, the same as Power Tools are commonly used in:
• Carpentry
• Construction works
• Maintenance of vehicles and machinery
• General DIY applications

FAQ
Does this charger come with batteries?
No, batteries are not supplied with this charger. Compatible Li-ion batteries can be found in our Power Tool Batteries section e.g. 124-0004 and 124-0005.

Makita Battery Chargers

Информацията за складовите наличности временно не е налична.

€ 108,86

€ 108,86 Всеки (ex VAT)

Makita DC10SB Battery Charger, 10.8V for use with BL1016, BL1021B, BL1041B, UK Plug

€ 108,86

€ 108,86 Всеки (ex VAT)

Makita DC10SB Battery Charger, 10.8V for use with BL1016, BL1021B, BL1041B, UK Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Makita

Battery Type

Li-ion

For Use With

BL1016, BL1021B, BL1041B

Charger Voltage

10.8V

Plug Type

Type G - British 3-pin

Страна на произход

China

Детайли за продукта

Makita DC10SB 10.8V to 12 V CXT Li-ion Fast Battery Charger with UK Plug

The DC10SB fast battery charger from Makita. This compact and lightweight design charger greatly reduces the charging time for 10.8 V Lithium-ion slide-on batteries. The charger features a forced air cooling system which improves speed charging and extends the life of the battery. An LED display shows the status of the battery and is wall mountable for charging. The Makita DC10SB fast charger is the ideal choice for fast charges on all Makita 10.8 V (12 V Max.) slide-on batteries.

Features and Benefits:

Fast charges – will charge BL1016 in 22minutes, BL1021B in 30 minutes and BL1041B in 60 minutes
Forced air cooling system
LED charge status indicator – shows how long it will take to charge a CXT battery
Wall mountable - charger can be attached to a wall for easy storage
Multi-contact slide type terminal – ensures stable contact
Battery range – 10.8 V to 12 V
Battery type – CXT Slide Li-ion Battery
Comes with a UK plug

Specifications:
Input: A.C. 120 V 50 – 60 HZ
Output: D.C. 10.8 V – D.C. 12 V (max.)
Weight: 0.63kg

Typical Applications:

Power tool chargers are a device to keep your cordless power tool batteries charged so you are able to work for longer periods. These battery charges will charge the batteries of all cordless power tools. Power Tool Battery Chargers are used wherever someone uses power tools. Battery Chargers, the same as Power Tools are commonly used in:
• Carpentry
• Construction works
• Maintenance of vehicles and machinery
• General DIY applications

FAQ
Does this charger come with batteries?
No, batteries are not supplied with this charger. Compatible Li-ion batteries can be found in our Power Tool Batteries section e.g. 124-0004 and 124-0005.

Makita Battery Chargers