Makita 20 x 140 mm, 20 x 250 mm, 40 x 250 mm Chisel Bit Set

Номер на артикул на RS: 848-3633Марка: Makita№ по каталога на производителя: D-21200
brand-logo
Преглед на всички в SDS длета

Технически документи

Спецификации

Brand

Makita

Type

Chisel Bit Set

Size

20 x 140 mm, 20 x 250 mm, 40 x 250 mm

Страна на произход

China

Детайли за продукта

Makita SDS+ Drill Bit Set

A perfect companion to your SDS Drill with Hammer/Chisel function this cost effective Makita set contains 5 chisels and 12 bits from the more popular parts of the range and offer excellent cutting performance and can be used for concrete, demolition, render, chasing and fixings.

Good cutting performance and cost effective
Supplied in foam lined aluminium carry case
Drill bit Diameters 5 to 14mm
Bull Point, Cold and Flat Chisels

Masonry Drill Sets

All Masonry Drill Sets can be used with Hammer Action Drills.

Информацията за складовите наличности временно не е налична.

€ 74,39

€ 74,39 Всеки (ex VAT)

Makita 20 x 140 mm, 20 x 250 mm, 40 x 250 mm Chisel Bit Set

€ 74,39

€ 74,39 Всеки (ex VAT)

Makita 20 x 140 mm, 20 x 250 mm, 40 x 250 mm Chisel Bit Set
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Makita

Type

Chisel Bit Set

Size

20 x 140 mm, 20 x 250 mm, 40 x 250 mm

Страна на произход

China

Детайли за продукта

Makita SDS+ Drill Bit Set

A perfect companion to your SDS Drill with Hammer/Chisel function this cost effective Makita set contains 5 chisels and 12 bits from the more popular parts of the range and offer excellent cutting performance and can be used for concrete, demolition, render, chasing and fixings.

Good cutting performance and cost effective
Supplied in foam lined aluminium carry case
Drill bit Diameters 5 to 14mm
Bull Point, Cold and Flat Chisels

Masonry Drill Sets

All Masonry Drill Sets can be used with Hammer Action Drills.