Makita 9404 Corded Belt Sander, BS 4343 Plug

Номер на артикул на RS: 135-8868Марка: Makita№ по каталога на производителя: 9404/1
brand-logo

Технически документи

Спецификации

Brand

Makita

Sander Type

Belt Sander

Corded/Cordless

Corded

Pad Grip Method

Lever

Brushed/Brushless Motor

Brushed

Power Input

1010W

Voltage Rating

110V

Belt Size

100 x 610mm

Plug Type

BS 4343

Model Number

9404

Страна на произход

Japan

Детайли за продукта

Makita 9404 Belt Sander

Powerful, heavy-duty 4 in belt sander featuring a solid construction, lock on trigger switch, with quick and easy belt replacement. The simple alignment means that you have the power to make large tasks short work, as you can make the speed constant and controlled. Designed for sanding large surface areas such as floors, walls and even suitable on furniture, with low noise and high dust collection capacity. This tool can even be used to remove rust or paint. The speed dial allows you to control the rate of sanding to the task at hand.

Features and Benefits

• Constant speed under load
• Double insulated Auto-tracking belt system
• High dust collecting capacity
• Flat top for inverted applications
• Dust bag
• Long cable for sanding runs
• Fan-cooled motor
• Replaceable Carbon Brushes

Makita Saws, Sanders & Grinders

All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .

Информацията за складовите наличности временно не е налична.

€ 421,48

€ 421,48 Всеки (ex VAT)

Makita 9404 Corded Belt Sander, BS 4343 Plug

€ 421,48

€ 421,48 Всеки (ex VAT)

Makita 9404 Corded Belt Sander, BS 4343 Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Makita

Sander Type

Belt Sander

Corded/Cordless

Corded

Pad Grip Method

Lever

Brushed/Brushless Motor

Brushed

Power Input

1010W

Voltage Rating

110V

Belt Size

100 x 610mm

Plug Type

BS 4343

Model Number

9404

Страна на произход

Japan

Детайли за продукта

Makita 9404 Belt Sander

Powerful, heavy-duty 4 in belt sander featuring a solid construction, lock on trigger switch, with quick and easy belt replacement. The simple alignment means that you have the power to make large tasks short work, as you can make the speed constant and controlled. Designed for sanding large surface areas such as floors, walls and even suitable on furniture, with low noise and high dust collection capacity. This tool can even be used to remove rust or paint. The speed dial allows you to control the rate of sanding to the task at hand.

Features and Benefits

• Constant speed under load
• Double insulated Auto-tracking belt system
• High dust collecting capacity
• Flat top for inverted applications
• Dust bag
• Long cable for sanding runs
• Fan-cooled motor
• Replaceable Carbon Brushes

Makita Saws, Sanders & Grinders

All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .