Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Makita 5008MG 210mm Corded Circular Saw, 110V

Номер на артикул на RS: 887-2783Марка: Makita№ по каталога на производителя: 5008MGAJ/1
brand-logo

Технически документи

Спецификации

Brand

Makita

Saw Type

Circular Saw

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Arbor Diameter

30mm

Blade Diameter

210mm

Cutting Depth

75.5 mm

Maximum Speed

5200rpm

Model Number

5008MG

Plug Type

BS 4343

Voltage Rating

110V

Weight

5.1kg

Страна на произход

China

Детайли за продукта

Makita 210mm Circular Saw

The Makita model 5008MG 210mm professional quality lightweight circular saw is an excellent power tool for use within the carpentry or construction trades. The powerful saw is designed to be used using both hands; the comfortable side handle and non-slip elastometer that is fitted to front and rear grips, and levers for increased comfort and control makes this easier and safer as you will have more control while working.

Features and Benefits

Available as 110 V or 240 V model
TCT saw blade
Easy to read cut-depth scale with the two numbers most frequently used, 19mm (3/4") and 13mm (1/2"), stamped in larger size.
Electric brake
Maximum cutting depth of 75.5mm (3")
Built-in job light using twin LED light
Tool weight has been reduced by using magnesium die cast for base, blade case and safety cover.
Max Bevel Capacity: 50 degrees

Makita Saws, Sanders & Grinders

All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 294,77

€ 294,77 Всеки (ex VAT)

Makita 5008MG 210mm Corded Circular Saw, 110V

€ 294,77

€ 294,77 Всеки (ex VAT)

Makita 5008MG 210mm Corded Circular Saw, 110V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Makita

Saw Type

Circular Saw

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Arbor Diameter

30mm

Blade Diameter

210mm

Cutting Depth

75.5 mm

Maximum Speed

5200rpm

Model Number

5008MG

Plug Type

BS 4343

Voltage Rating

110V

Weight

5.1kg

Страна на произход

China

Детайли за продукта

Makita 210mm Circular Saw

The Makita model 5008MG 210mm professional quality lightweight circular saw is an excellent power tool for use within the carpentry or construction trades. The powerful saw is designed to be used using both hands; the comfortable side handle and non-slip elastometer that is fitted to front and rear grips, and levers for increased comfort and control makes this easier and safer as you will have more control while working.

Features and Benefits

Available as 110 V or 240 V model
TCT saw blade
Easy to read cut-depth scale with the two numbers most frequently used, 19mm (3/4") and 13mm (1/2"), stamped in larger size.
Electric brake
Maximum cutting depth of 75.5mm (3")
Built-in job light using twin LED light
Tool weight has been reduced by using magnesium die cast for base, blade case and safety cover.
Max Bevel Capacity: 50 degrees

Makita Saws, Sanders & Grinders

All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .

Може да се интересувате от