Технически документи
Спецификации
Brand
MakerBotTechnology
FDM
Build Volume
246 x 152 x 155mm
Number of Heads
2
Model
Replicator 2X
Multi Material Printing
Yes
Dimensions L x W x H
49 x 42 x 53.1cm
Filament Diameter
1.75mm
Connectivity
SD Card, USB
Minimum Layer Height
0.1mm
Plug Type
Type G - British 3-Pin
Weight
12.6kg
Страна на произход
United States
Детайли за продукта
MakerBot® Replicator™ 2X
The MakerBot Replicator 2X Experimental 3D Printer is a full-featured desktop 3D printer for daredevils and experimenters to explore the frontiers of 3D printing. Equipped with two extruders and optimized for the traditional thermoplastic ABS filament, the MakerBot Replicator 2X is prepared for future developments in 3D printing
Print Technology: Fused Filament Fabrication
Super flat heated build plate optimized for ABS
Completely Re-engineered easy-load extruder
Dare to "Dual": Dual Extrusion 3D printing
Six-sided enclosure for stabilized ABS cooling
100-micron layer-height resolution
MakerBot MakerWare
Operating Systems:
Windows (7+)
MAC OS X (10.6+)
LINUX (UBUNTU 12.04+)
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MakerBotTechnology
FDM
Build Volume
246 x 152 x 155mm
Number of Heads
2
Model
Replicator 2X
Multi Material Printing
Yes
Dimensions L x W x H
49 x 42 x 53.1cm
Filament Diameter
1.75mm
Connectivity
SD Card, USB
Minimum Layer Height
0.1mm
Plug Type
Type G - British 3-Pin
Weight
12.6kg
Страна на произход
United States
Детайли за продукта
MakerBot® Replicator™ 2X
The MakerBot Replicator 2X Experimental 3D Printer is a full-featured desktop 3D printer for daredevils and experimenters to explore the frontiers of 3D printing. Equipped with two extruders and optimized for the traditional thermoplastic ABS filament, the MakerBot Replicator 2X is prepared for future developments in 3D printing
Print Technology: Fused Filament Fabrication
Super flat heated build plate optimized for ABS
Completely Re-engineered easy-load extruder
Dare to "Dual": Dual Extrusion 3D printing
Six-sided enclosure for stabilized ABS cooling
100-micron layer-height resolution
MakerBot MakerWare
Operating Systems:
Windows (7+)
MAC OS X (10.6+)
LINUX (UBUNTU 12.04+)
