Технически документи
Спецификации
Brand
MakerBotTechnology
FDM
Build Volume
252 x 199 x 150mm
Number of Heads
1
Model
Replicator+ Desktop
Multi Material Printing
Yes
Dimensions L x W x H
528 x 441 x 410mm
Filament Diameter
1.75mm
Connectivity
Ethernet, USB, Wi-Fi
Plug Type
Type C - European Plug, Type G - British 3-Pin
Wireless
Yes
Weight
16kg
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MakerBotTechnology
FDM
Build Volume
252 x 199 x 150mm
Number of Heads
1
Model
Replicator+ Desktop
Multi Material Printing
Yes
Dimensions L x W x H
528 x 441 x 410mm
Filament Diameter
1.75mm
Connectivity
Ethernet, USB, Wi-Fi
Plug Type
Type C - European Plug, Type G - British 3-Pin
Wireless
Yes
Weight
16kg