Технически документи
Спецификации
Brand
MakerBotTechnology
FDM
Build Volume
305 x 305 x 457mm
Number of Heads
1
Model
Replicator Z18 5th Gen
Multi Material Printing
No
Dimensions L x W x H
493 x 565 x 861mm
Filament Diameter
1.75mm
Connectivity
Ethernet, USB, Wi-Fi
Minimum Layer Height
0.1mm
Plug Type
Type C - European Plug
Wireless
Yes
Weight
41kg
Страна на произход
China
Детайли за продукта
MakerBot® REPLICATOR® Z18
The MakerBot Replicator is a one in-class, extra large build volume desktop 3D printer. Designed with an ease-of-use and customer in mind allows for transforming extra large 3d models to 3d printed products quickly and easily. In combination with MakerBot genuine PLA filaments offers to print even extra large and extra tall sturdy and durable prints. Unique printing technology allows for producing multiple prints at the same time. The MakerBot Z18 features the Smart Extruder that has been designed to minimise the time of printing. It is easy to swap and automatically pauses printing and sends notifications to the user when the material absence is detected.
Features and Benefits:
Seamlessly integrated with the MakerBot 3D Printing Experience, a growing collection of hardware, software, materials, accessories, and solutions
Wi-Fi, USB cable, USB stick, and Ethernet connectivity ensures a seamless production workflow
App and cloud-enabled for connecting to MakerBot Print, MakerBot Mobile, and Thingiverse (app available for Android and iOS operated devices)
Onboard camera and diagnostics
Assisted build plate levelling
3.5" touchscreen for easy operating
Onboard camera for printing process monitoring
Technical Specs:
Build Volume 30.0 L x 30.5 W x 45.7 H cm
Print Technology: Fused Deposition Modeling
Layer Resolution 100 microns
Filament Diameter 1.75mm
Filament Compatibility MakerBot PLA Filament
Large Spool
Nozzle Diameter 0.4mm
Ambient Operating Temperature 15-24゚C
Product Dimensions 49.3 W x 56.5 D x 85.4 H cm
XY Positioning Precision 11 Microns
Z Positioning Precision 2.5 Microns
Power Requirements 100-240 V; 5.4-2.2 A; 50/60 Hz; 350 W
Connectivity USB, Ethernet, Wi-Fi
Camera Resolution 320 x 240
Weight 41 kg
Supplied with:
Large spool of MakerBot Natural PLA Filament
Replicator Z18 is available with two plug options:
835-4147 Plug Type G (UK Plug)
845-9558 Plug Type C (European Plug)
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MakerBotTechnology
FDM
Build Volume
305 x 305 x 457mm
Number of Heads
1
Model
Replicator Z18 5th Gen
Multi Material Printing
No
Dimensions L x W x H
493 x 565 x 861mm
Filament Diameter
1.75mm
Connectivity
Ethernet, USB, Wi-Fi
Minimum Layer Height
0.1mm
Plug Type
Type C - European Plug
Wireless
Yes
Weight
41kg
Страна на произход
China
Детайли за продукта
MakerBot® REPLICATOR® Z18
The MakerBot Replicator is a one in-class, extra large build volume desktop 3D printer. Designed with an ease-of-use and customer in mind allows for transforming extra large 3d models to 3d printed products quickly and easily. In combination with MakerBot genuine PLA filaments offers to print even extra large and extra tall sturdy and durable prints. Unique printing technology allows for producing multiple prints at the same time. The MakerBot Z18 features the Smart Extruder that has been designed to minimise the time of printing. It is easy to swap and automatically pauses printing and sends notifications to the user when the material absence is detected.
Features and Benefits:
Seamlessly integrated with the MakerBot 3D Printing Experience, a growing collection of hardware, software, materials, accessories, and solutions
Wi-Fi, USB cable, USB stick, and Ethernet connectivity ensures a seamless production workflow
App and cloud-enabled for connecting to MakerBot Print, MakerBot Mobile, and Thingiverse (app available for Android and iOS operated devices)
Onboard camera and diagnostics
Assisted build plate levelling
3.5" touchscreen for easy operating
Onboard camera for printing process monitoring
Technical Specs:
Build Volume 30.0 L x 30.5 W x 45.7 H cm
Print Technology: Fused Deposition Modeling
Layer Resolution 100 microns
Filament Diameter 1.75mm
Filament Compatibility MakerBot PLA Filament
Large Spool
Nozzle Diameter 0.4mm
Ambient Operating Temperature 15-24゚C
Product Dimensions 49.3 W x 56.5 D x 85.4 H cm
XY Positioning Precision 11 Microns
Z Positioning Precision 2.5 Microns
Power Requirements 100-240 V; 5.4-2.2 A; 50/60 Hz; 350 W
Connectivity USB, Ethernet, Wi-Fi
Camera Resolution 320 x 240
Weight 41 kg
Supplied with:
Large spool of MakerBot Natural PLA Filament
Replicator Z18 is available with two plug options:
835-4147 Plug Type G (UK Plug)
845-9558 Plug Type C (European Plug)
