MakerBot 1.75mm Orange PLA 3D Printer Filament, 900g

Номер на артикул на RS: 835-4207Марка: MakerBot№ по каталога на производителя: MP05777
brand-logo

Технически документи

Спецификации

Printing Technology

FDM

Machine Specific

Yes

Colour

Orange

Weight

900g

Diameter

1.75mm

Printing Material

PLA

Страна на произход

United States

Детайли за продукта

MakerBot 3D Printing PLA Filament

MakerBot PLA Filament is the best and most consistent filament designed for the MakerBot Replicator 2 Desktop 3D Printer and all Fifth Generation MakerBot Replicator 3D Printers. With tight tolerances to ensure steady flow through the extruder nozzle and the highest print quality. Every filament colour is comprehensively quality tested at both 100-micron and 200-micron layer resolutions on a MakerBot Replicator Desktop 3D Printer to verify that the filament will perform every feature that MakerBot MakerWare software offers and reliably slice and print every time

Higher quality prints and minimised downtime
MakerBot PLA Filament is composed of the purest grade resin available on the market
Every MakerBot PLA Filament colour is comprehensively quality tested

Once you’ve purchased your filament it’s important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend

Може да се интересувате от
RS PRO 1.75mm Orange PLA 3D Printer Filament, 1kg
€ 36,23Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

MakerBot 1.75mm Orange PLA 3D Printer Filament, 900g

P.O.A.

MakerBot 1.75mm Orange PLA 3D Printer Filament, 900g
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 1.75mm Orange PLA 3D Printer Filament, 1kg
€ 36,23Всеки (ex VAT)

Технически документи

Спецификации

Printing Technology

FDM

Machine Specific

Yes

Colour

Orange

Weight

900g

Diameter

1.75mm

Printing Material

PLA

Страна на произход

United States

Детайли за продукта

MakerBot 3D Printing PLA Filament

MakerBot PLA Filament is the best and most consistent filament designed for the MakerBot Replicator 2 Desktop 3D Printer and all Fifth Generation MakerBot Replicator 3D Printers. With tight tolerances to ensure steady flow through the extruder nozzle and the highest print quality. Every filament colour is comprehensively quality tested at both 100-micron and 200-micron layer resolutions on a MakerBot Replicator Desktop 3D Printer to verify that the filament will perform every feature that MakerBot MakerWare software offers and reliably slice and print every time

Higher quality prints and minimised downtime
MakerBot PLA Filament is composed of the purest grade resin available on the market
Every MakerBot PLA Filament colour is comprehensively quality tested

Once you’ve purchased your filament it’s important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend

Може да се интересувате от
RS PRO 1.75mm Orange PLA 3D Printer Filament, 1kg
€ 36,23Всеки (ex VAT)