Технически документи
Спецификации
Brand
MahrMaximum Measurement
10mm
Accuracy
±20 μm
Resolution
0.01 mm
Measurement Range
Maximum of 10 mm
Imperial or Metric
Metric
Детайли за продукта
Shockproof & Waterproof
A shockproof dial indicator which has a hermetically sealed bezel and rubber bellows fiited to the plunger.This instrument is resistant to ingress of dust, water, oil and grinding fluids commonly found in machine shops.
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MahrMaximum Measurement
10mm
Accuracy
±20 μm
Resolution
0.01 mm
Measurement Range
Maximum of 10 mm
Imperial or Metric
Metric
Детайли за продукта
Shockproof & Waterproof
A shockproof dial indicator which has a hermetically sealed bezel and rubber bellows fiited to the plunger.This instrument is resistant to ingress of dust, water, oil and grinding fluids commonly found in machine shops.
