Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Mahr 4305950RS Imperial Lever Dial Indicator, +0.015in Max. Measurement, 0.0005 in Resolution, ±13 μm Accuracy

Номер на артикул на RS: 315-9105Марка: Mahr№ по каталога на производителя: 4305950RS
brand-logo
Преглед на всички в DTI манометри

Технически документи

Спецификации

Brand

Mahr

Maximum Measurement

+0.015in

Resolution

0.0005 in

Dial Diameter

1.1in

Imperial or Metric

Imperial

Accuracy

±13 μm

Stem Size

2mm

Страна на произход

Germany

Детайли за продукта

Mahr MarTest Lever Dial Test Indicators

The Mahr MarTest lever indicators offer excellent quality with precise mechanisms and water resistant sealing. Computer aided design has led to excellent accuracy. An O-Ring helps to make the face water resisitant allowing you t o use it in typical workshop environments

Good for measuring roundness of a shaft, internal roundness of a sleeve, centering of a bore, alignment of flat features and parallelism.

Features and Benefits

Metric and imperial options
Face size options
Rotating face for zero adjustment
Highly refined and precise mechanism
Easy to read face
Shockproof
Anti-magnetic
Movement bearings are jewelled with 8 precious stones
Double lever supported in ball bearings, overload protection provided by slip clutch
Satin-chrome finished Housing
Contact point with Tungsten Carbide ball

All indicators have 6mm dovetails on 3 faces and are supplied with 8mm or 4mm lug accessory (depending on version ordered).

Може да се интересувате от
RS PRO Imperial DTI Gauge, 0.0001 mm Accuracy
€ 98,90Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Mahr 4305950RS Imperial Lever Dial Indicator, +0.015in Max. Measurement, 0.0005 in Resolution, ±13 μm Accuracy

P.O.A.

Mahr 4305950RS Imperial Lever Dial Indicator, +0.015in Max. Measurement, 0.0005 in Resolution, ±13 μm Accuracy
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Imperial DTI Gauge, 0.0001 mm Accuracy
€ 98,90Всеки (ex VAT)

Технически документи

Спецификации

Brand

Mahr

Maximum Measurement

+0.015in

Resolution

0.0005 in

Dial Diameter

1.1in

Imperial or Metric

Imperial

Accuracy

±13 μm

Stem Size

2mm

Страна на произход

Germany

Детайли за продукта

Mahr MarTest Lever Dial Test Indicators

The Mahr MarTest lever indicators offer excellent quality with precise mechanisms and water resistant sealing. Computer aided design has led to excellent accuracy. An O-Ring helps to make the face water resisitant allowing you t o use it in typical workshop environments

Good for measuring roundness of a shaft, internal roundness of a sleeve, centering of a bore, alignment of flat features and parallelism.

Features and Benefits

Metric and imperial options
Face size options
Rotating face for zero adjustment
Highly refined and precise mechanism
Easy to read face
Shockproof
Anti-magnetic
Movement bearings are jewelled with 8 precious stones
Double lever supported in ball bearings, overload protection provided by slip clutch
Satin-chrome finished Housing
Contact point with Tungsten Carbide ball

All indicators have 6mm dovetails on 3 faces and are supplied with 8mm or 4mm lug accessory (depending on version ordered).

Може да се интересувате от
RS PRO Imperial DTI Gauge, 0.0001 mm Accuracy
€ 98,90Всеки (ex VAT)