Magnatec BD136 PNP Transistor, 3 A, 45 V, 3-Pin SOT-32

Номер на артикул на RS: 299-339Марка: Magnatec№ по каталога на производителя: BD136
brand-logo

Технически документи

Спецификации

Transistor Type

PNP

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-32

Mounting Type

Through Hole

Maximum Power Dissipation

1.25 W

Transistor Configuration

Single

Maximum Collector Base Voltage

45 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.8 x 7.8 x 2.7mm

Детайли за продукта

Bipolar Transistors, Magnatec

A range of specialized bipolar transistors from Magnatec/Semelab which includes complementary Darlington Power Transistors and High-power, High-current TO3 devices.

Bipolar Transistors, Magnatec

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Magnatec BD136 PNP Transistor, 3 A, 45 V, 3-Pin SOT-32

P.O.A.

Each (In a Pack of 5) (ex VAT)

Magnatec BD136 PNP Transistor, 3 A, 45 V, 3-Pin SOT-32
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Transistor Type

PNP

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-32

Mounting Type

Through Hole

Maximum Power Dissipation

1.25 W

Transistor Configuration

Single

Maximum Collector Base Voltage

45 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.8 x 7.8 x 2.7mm

Детайли за продукта

Bipolar Transistors, Magnatec

A range of specialized bipolar transistors from Magnatec/Semelab which includes complementary Darlington Power Transistors and High-power, High-current TO3 devices.

Bipolar Transistors, Magnatec

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от