Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Magnatec BC107 NPN Bipolar Transistor, 100 mA, 45 V, 3-Pin TO-18

Номер на артикул на RS: 293-527Марка: Magnatec№ по каталога на производителя: BC107
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

45 V

Package Type

TO-18

Mounting Type

Through Hole

Maximum Power Dissipation

300 mW

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

5.3 x 5.8 x 5.8mm

Maximum Operating Temperature

+175 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Magnatec BC107 NPN Bipolar Transistor, 100 mA, 45 V, 3-Pin TO-18
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

Magnatec BC107 NPN Bipolar Transistor, 100 mA, 45 V, 3-Pin TO-18
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

45 V

Package Type

TO-18

Mounting Type

Through Hole

Maximum Power Dissipation

300 mW

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

5.3 x 5.8 x 5.8mm

Maximum Operating Temperature

+175 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more