Magnatec 2N6547 NPN Bipolar Transistor, 15 A, 400 V, 3-Pin TO-3

Номер на артикул на RS: 299-610Марка: Magnatec№ по каталога на производителя: 2N6547
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

15 A

Maximum Collector Emitter Voltage

400 V

Package Type

TO-3

Mounting Type

Through Hole

Maximum Power Dissipation

175 W

Maximum Collector Base Voltage

850 V

Maximum Emitter Base Voltage

9 V

Maximum Operating Frequency

24 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

8.7 x 39.5 x 26.2mm

Maximum Operating Temperature

+200 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Magnatec 2N6547 NPN Bipolar Transistor, 15 A, 400 V, 3-Pin TO-3

P.O.A.

Magnatec 2N6547 NPN Bipolar Transistor, 15 A, 400 V, 3-Pin TO-3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

15 A

Maximum Collector Emitter Voltage

400 V

Package Type

TO-3

Mounting Type

Through Hole

Maximum Power Dissipation

175 W

Maximum Collector Base Voltage

850 V

Maximum Emitter Base Voltage

9 V

Maximum Operating Frequency

24 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

8.7 x 39.5 x 26.2mm

Maximum Operating Temperature

+200 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от