MagnaChip MPMC100B120RH, 7DM-2 , N-Channel Series IGBT Module, 100 A max, 1200 V, Panel Mount

Номер на артикул на RS: 784-6294Марка: MagnaChip№ по каталога на производителя: MPMC100B120RH
brand-logo
Преглед на всички в IGBTs

Технически документи

Спецификации

Maximum Continuous Collector Current

100 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

694 W

Package Type

7DM-2

Configuration

Series

Mounting Type

Panel Mount

Channel Type

N

Pin Count

7

Switching Speed

70kHz

Transistor Configuration

Series

Dimensions

94 x 48 x 22mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Страна на произход

Korea, Republic Of

Детайли за продукта

IGBT Modules, MagnaChip

IGBT Discretes & Modules

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

P.O.A.

MagnaChip MPMC100B120RH, 7DM-2 , N-Channel Series IGBT Module, 100 A max, 1200 V, Panel Mount

P.O.A.

MagnaChip MPMC100B120RH, 7DM-2 , N-Channel Series IGBT Module, 100 A max, 1200 V, Panel Mount

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Maximum Continuous Collector Current

100 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

694 W

Package Type

7DM-2

Configuration

Series

Mounting Type

Panel Mount

Channel Type

N

Pin Count

7

Switching Speed

70kHz

Transistor Configuration

Series

Dimensions

94 x 48 x 22mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Страна на произход

Korea, Republic Of

Детайли за продукта

IGBT Modules, MagnaChip

IGBT Discretes & Modules

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от