Maglite XL LED Torch Black 172 lm, 122 mm

Номер на артикул на RS: 899-8444Марка: Maglite№ по каталога на производителя: XL200-S3016
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Brand

Maglite

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

172 lm

Case Material

Aluminium

Batteries

3x AAA

Model

XL200

Hazardous Area

No

Range

138 m

Beam Type

Flood, Spot

Length

122 mm

Colour

Black

Страна на произход

United States

Детайли за продукта

Maglite® XL200 LED

The Maglite XL200 operates on 3 AAA batteries and delivers a maximum output of 172 lumens. The head of the XL200 flashlight comes with a plastic lens and a deep smooth reflector. The beam of this hand torch can be focused with only 1/4 turn of the head, the head can also be removed for a full flood candle-like beam. The torch is made of type-II anodised aircraft aluminium, preventing corrosion and providing electric insulation. The XL200 features 5 light modes: high power, strobe, night light, signal and SOS, the light modes can be easily changed by using the electronic switch located on the back of the torch. The XL200 is a high performance torch and great for multi-purpose use.

5 light modes: High power, strobe, night light, signal, and SOS
Adjustable brightness with memory
Adjustable strobe with memory
Spot to flood focus with twist action
172 lumens, 2.30 hours runtime in high mode; 1 lumen, 218 hours runtime in low mode
Rugged machined aluminium construction body
Anodised inside and out for improved corrosion resistance
End cap switch with push button
Water and shock resistant
Compact, pocket size design
3 x AAA batteries included
872-4877 XL2-016U supplied in a presentation box with 3 AAA cells
899-8444 XL200-S3016 supplied in a blister pack with 3 AAA cells

Maglite®

Може да се интересувате от
Maglite XL LED Torch Black 172 lm, 122 mm
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 123,60

€ 123,60 Всеки (ex VAT)

Maglite XL LED Torch Black 172 lm, 122 mm

€ 123,60

€ 123,60 Всеки (ex VAT)

Maglite XL LED Torch Black 172 lm, 122 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Maglite XL LED Torch Black 172 lm, 122 mm
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Maglite

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

172 lm

Case Material

Aluminium

Batteries

3x AAA

Model

XL200

Hazardous Area

No

Range

138 m

Beam Type

Flood, Spot

Length

122 mm

Colour

Black

Страна на произход

United States

Детайли за продукта

Maglite® XL200 LED

The Maglite XL200 operates on 3 AAA batteries and delivers a maximum output of 172 lumens. The head of the XL200 flashlight comes with a plastic lens and a deep smooth reflector. The beam of this hand torch can be focused with only 1/4 turn of the head, the head can also be removed for a full flood candle-like beam. The torch is made of type-II anodised aircraft aluminium, preventing corrosion and providing electric insulation. The XL200 features 5 light modes: high power, strobe, night light, signal and SOS, the light modes can be easily changed by using the electronic switch located on the back of the torch. The XL200 is a high performance torch and great for multi-purpose use.

5 light modes: High power, strobe, night light, signal, and SOS
Adjustable brightness with memory
Adjustable strobe with memory
Spot to flood focus with twist action
172 lumens, 2.30 hours runtime in high mode; 1 lumen, 218 hours runtime in low mode
Rugged machined aluminium construction body
Anodised inside and out for improved corrosion resistance
End cap switch with push button
Water and shock resistant
Compact, pocket size design
3 x AAA batteries included
872-4877 XL2-016U supplied in a presentation box with 3 AAA cells
899-8444 XL200-S3016 supplied in a blister pack with 3 AAA cells

Maglite®

Може да се интересувате от
Maglite XL LED Torch Black 172 lm, 122 mm
P.O.A.Всеки (ex VAT)