Технически документи
Спецификации
Brand
MagliteTorch Style
Torch
Rechargeable
No
Lamp Type
LED
Luminosity
77 lm
Case Material
Aluminium
Batteries
2x AA
Hazardous Area
No
Range
141 m
Beam Type
Flood, Spot
Length
167 mm
Colour
Black
Model
Mini Maglite AA
Weight with Batteries
118g
Weight (with Batteries)
118g
Страна на произход
United States
Детайли за продукта
MAG-LED Mini Maglite AA LED Torch (Black)
The Mini Maglite AA LED torch is a sleek and elegant little black torch offering brightness, quality, durability and reliability. A diamond knurl design on the aluminium barrel enables you to grip the torch easily and twist to adjust the LED beam from a spot to flood.
The Mini Maglite AA LED torch is perfect for general day-to-day use, and small enough that you can carry it about or keep it in your car. It is also great for taking on-the-go in case you become stranded and require the SOS feature mode.
How bright is it?
The Mini Maglite AA LED torch offers a light output of 77lm. It has a powerful projecting beam with can reach up to 141m.
How durable is it?
This torch can be impact resistant up to 1m.
How long does it last?
The Mini Maglite AA LED torch can last up to 10h 45min on high power, or 31h 30min on low power, from a full battery.
Does it have any other modes?
Yes, the Mini Maglite AA LED torch comes with 4 different modes; high power, low power, blink mode and SOS.
How big is it?
This torch measures 167.8 x 18 25.4 mm
What batteries does it take?
The Mini Maglite AA LED torch takes 2 x AA alkaline batteries.
Supplied with
Holster
Maglite®
€ 43,52
€ 43,52 Всеки (ex VAT)
1
€ 43,52
€ 43,52 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MagliteTorch Style
Torch
Rechargeable
No
Lamp Type
LED
Luminosity
77 lm
Case Material
Aluminium
Batteries
2x AA
Hazardous Area
No
Range
141 m
Beam Type
Flood, Spot
Length
167 mm
Colour
Black
Model
Mini Maglite AA
Weight with Batteries
118g
Weight (with Batteries)
118g
Страна на произход
United States
Детайли за продукта
MAG-LED Mini Maglite AA LED Torch (Black)
The Mini Maglite AA LED torch is a sleek and elegant little black torch offering brightness, quality, durability and reliability. A diamond knurl design on the aluminium barrel enables you to grip the torch easily and twist to adjust the LED beam from a spot to flood.
The Mini Maglite AA LED torch is perfect for general day-to-day use, and small enough that you can carry it about or keep it in your car. It is also great for taking on-the-go in case you become stranded and require the SOS feature mode.
How bright is it?
The Mini Maglite AA LED torch offers a light output of 77lm. It has a powerful projecting beam with can reach up to 141m.
How durable is it?
This torch can be impact resistant up to 1m.
How long does it last?
The Mini Maglite AA LED torch can last up to 10h 45min on high power, or 31h 30min on low power, from a full battery.
Does it have any other modes?
Yes, the Mini Maglite AA LED torch comes with 4 different modes; high power, low power, blink mode and SOS.
How big is it?
This torch measures 167.8 x 18 25.4 mm
What batteries does it take?
The Mini Maglite AA LED torch takes 2 x AA alkaline batteries.
Supplied with
Holster