Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Maglite LED Keyring Torch Black 37 lm, 81 mm

Номер на артикул на RS: 778-5199Марка: Maglite№ по каталога на производителя: SJ3A012
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Brand

Maglite

Torch Style

Keyring Torch

Rechargeable

No

Lamp Type

LED

Luminosity

37 lm

Batteries

1x AAA

Case Material

Aluminium

Hazardous Area

No

Range

55 m

Beam Type

Flood, Spot

Length

81 mm

Colour

Black

Weight with Batteries

24g

Model

Solitaire

Weight (with Batteries)

24g

Страна на произход

United States

Детайли за продукта

Solitaire® LED Flashlights - in Presentation Box

The Mag-Lite Solitaire® LED Flashlight is a keychain size flashlight with big light power. This Key ring size torch features the classic look of the original Solitaire® flashlight but uses new LED light technology, the LED light coming out of such a small flashlight is just something that you wouldn’t expect, powered by just one AAA battery. The Solitaire® LED Flashlight works in the same simple way as the original model, just turn on/off and focus to flood by simply twisting the head.

Supplied in a presentation box and available in the following choice of colours:
778-5199 - Black
899-8390 - Red
899-8400 - Grey
899-8403 - Blue

37 Lumens
1 Alkaline AAA battery included
Precision engineered aircraft aluminium casing
Anodised inside and out for improved corrosion resistance
Includes a lanyard and key ring attachment

Maglite®

Може да се интересувате от
Mag-Lite Incandescent Torch Silver 1 lm
P.O.A.Всеки (ex VAT)
Maglite Incandescent Keyring Torch Black 2 lm, 81 mm
€ 16,64Всеки (ex VAT)
Maglite Torch Silver
P.O.A.Всеки (ex VAT)
Led Lenser P5 LED Torch Black 105 lm
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 27,29

€ 27,29 Всеки (ex VAT)

Maglite LED Keyring Torch Black 37 lm, 81 mm

€ 27,29

€ 27,29 Всеки (ex VAT)

Maglite LED Keyring Torch Black 37 lm, 81 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Mag-Lite Incandescent Torch Silver 1 lm
P.O.A.Всеки (ex VAT)
Maglite Incandescent Keyring Torch Black 2 lm, 81 mm
€ 16,64Всеки (ex VAT)
Maglite Torch Silver
P.O.A.Всеки (ex VAT)
Led Lenser P5 LED Torch Black 105 lm
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Maglite

Torch Style

Keyring Torch

Rechargeable

No

Lamp Type

LED

Luminosity

37 lm

Batteries

1x AAA

Case Material

Aluminium

Hazardous Area

No

Range

55 m

Beam Type

Flood, Spot

Length

81 mm

Colour

Black

Weight with Batteries

24g

Model

Solitaire

Weight (with Batteries)

24g

Страна на произход

United States

Детайли за продукта

Solitaire® LED Flashlights - in Presentation Box

The Mag-Lite Solitaire® LED Flashlight is a keychain size flashlight with big light power. This Key ring size torch features the classic look of the original Solitaire® flashlight but uses new LED light technology, the LED light coming out of such a small flashlight is just something that you wouldn’t expect, powered by just one AAA battery. The Solitaire® LED Flashlight works in the same simple way as the original model, just turn on/off and focus to flood by simply twisting the head.

Supplied in a presentation box and available in the following choice of colours:
778-5199 - Black
899-8390 - Red
899-8400 - Grey
899-8403 - Blue

37 Lumens
1 Alkaline AAA battery included
Precision engineered aircraft aluminium casing
Anodised inside and out for improved corrosion resistance
Includes a lanyard and key ring attachment

Maglite®

Може да се интересувате от
Mag-Lite Incandescent Torch Silver 1 lm
P.O.A.Всеки (ex VAT)
Maglite Incandescent Keyring Torch Black 2 lm, 81 mm
€ 16,64Всеки (ex VAT)
Maglite Torch Silver
P.O.A.Всеки (ex VAT)
Led Lenser P5 LED Torch Black 105 lm
P.O.A.Всеки (ex VAT)