Технически документи
Спецификации
Brand
MagliteTorch Style
Torch
Rechargeable
No
Lamp Type
LED
Luminosity
625 lm
Case Material
Aluminium
Batteries
3x D
Hazardous Area
No
Model
ML300L
Range
406 m
Beam Type
Flood, Spot
Length
298 mm
Colour
Black
Страна на произход
United States
Детайли за продукта
MAGLITE® ML300L™ 3-Cell D LED Flashlight
The ML300L 3-Cell D flashlight is the next step in the full size Maglite® evolution. The ML300L maintains the classic looks and durability that Maglite® are known for. However, the new design incorporates enhanced components, new features and a huge performance leap.
Whether you are a professional using a flashlight for work or security, an outdoor enthusiast, or an occasional user wanting it for emergencies at home or on the road; the New Maglite® ML300L™ LED 3 D-Cell flashlight is the light for all your needs.
Multi-mode electronic switch (4 modes: momentary, full power 625 lumens, Low Power 130 lumens, Eco super power saving 58 lumen, strobe
Advanced focus system (adjusts from spot to flood with less than a quarter turn)
Up to 625 lumen light output
Up to 117 hours in Eco mode (almost 5 days!)
Four activity based function sets to choose from (General, Outdoor, Law Enforcement, Tactical)
Black anodised aircraft aluminium construction
Diamond knurled grip
1 Metre drop resistant
Weather resistant seals
406 metres peak beam distance
Operates on 3 x D cells (not supplied)
Battery run time: high power 16 hours; low power 77 hours; eco 117 hours
Torch supplied in a blister pack
Maglite®
€ 144,20
€ 144,20 Всеки (ex VAT)
1
€ 144,20
€ 144,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MagliteTorch Style
Torch
Rechargeable
No
Lamp Type
LED
Luminosity
625 lm
Case Material
Aluminium
Batteries
3x D
Hazardous Area
No
Model
ML300L
Range
406 m
Beam Type
Flood, Spot
Length
298 mm
Colour
Black
Страна на произход
United States
Детайли за продукта
MAGLITE® ML300L™ 3-Cell D LED Flashlight
The ML300L 3-Cell D flashlight is the next step in the full size Maglite® evolution. The ML300L maintains the classic looks and durability that Maglite® are known for. However, the new design incorporates enhanced components, new features and a huge performance leap.
Whether you are a professional using a flashlight for work or security, an outdoor enthusiast, or an occasional user wanting it for emergencies at home or on the road; the New Maglite® ML300L™ LED 3 D-Cell flashlight is the light for all your needs.
Multi-mode electronic switch (4 modes: momentary, full power 625 lumens, Low Power 130 lumens, Eco super power saving 58 lumen, strobe
Advanced focus system (adjusts from spot to flood with less than a quarter turn)
Up to 625 lumen light output
Up to 117 hours in Eco mode (almost 5 days!)
Four activity based function sets to choose from (General, Outdoor, Law Enforcement, Tactical)
Black anodised aircraft aluminium construction
Diamond knurled grip
1 Metre drop resistant
Weather resistant seals
406 metres peak beam distance
Operates on 3 x D cells (not supplied)
Battery run time: high power 16 hours; low power 77 hours; eco 117 hours
Torch supplied in a blister pack