Macronix NOR 32Mbit Serial Flash Memory 8-Pin SOP, MX25R3235FM1IL0

Номер на артикул на RS: 170-3107Марка: Macronix№ по каталога на производителя: MX25R3235FM1IL0
brand-logo
Преглед на всички в Флаш памет

Технически документи

Спецификации

Memory Size

32Mbit

Interface Type

Serial

Package Type

SOP

Pin Count

8

Organisation

16M x 2 bit, 32M x 1 bit, 8M x 4 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.38mm

Height

1.91mm

Width

5.33mm

Dimensions

5.38 x 5.33 x 1.91mm

Number of Bits per Word

1 bit, 2 bit, 4 bit

Number of Words

16M, 32M, 8M

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

12ns

Number of Banks

8

Series

MX25R

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series

Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series Macronix MXSMIO Family of Multi-I/O interface offers the 1.8 V, 3 V, and wide voltage range of Serial NOR Flash Memory products. The MX25/66xxx33/35/39 series, comes with a Multi-in / Multi-out interface, and quad Input/Output operation, which quadruples the read performance of systems.

Flash Memory, Macronix

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 89,34

€ 0,912 Each (In a Tube of 98) (ex VAT)

Macronix NOR 32Mbit Serial Flash Memory 8-Pin SOP, MX25R3235FM1IL0

€ 89,34

€ 0,912 Each (In a Tube of 98) (ex VAT)

Macronix NOR 32Mbit Serial Flash Memory 8-Pin SOP, MX25R3235FM1IL0
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Memory Size

32Mbit

Interface Type

Serial

Package Type

SOP

Pin Count

8

Organisation

16M x 2 bit, 32M x 1 bit, 8M x 4 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.38mm

Height

1.91mm

Width

5.33mm

Dimensions

5.38 x 5.33 x 1.91mm

Number of Bits per Word

1 bit, 2 bit, 4 bit

Number of Words

16M, 32M, 8M

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

12ns

Number of Banks

8

Series

MX25R

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series

Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series Macronix MXSMIO Family of Multi-I/O interface offers the 1.8 V, 3 V, and wide voltage range of Serial NOR Flash Memory products. The MX25/66xxx33/35/39 series, comes with a Multi-in / Multi-out interface, and quad Input/Output operation, which quadruples the read performance of systems.

Flash Memory, Macronix

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more