Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Mac 8 Straight Through Hole Mount Socket Pin, Solder Termination

Номер на артикул на RS: 519-1347Марка: Mac 8№ по каталога на производителя: PD-10
brand-logo

Технически документи

Спецификации

Brand

Mac 8

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Contact Plating

Gold

Contact Material

Beryllium Copper

Страна на произход

Japan

Детайли за продукта

Socket Pin PD-10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 38,39

€ 0,384 Each (In a Pack of 100) (ex VAT)

Mac 8 Straight Through Hole Mount Socket Pin, Solder Termination

€ 38,39

€ 0,384 Each (In a Pack of 100) (ex VAT)

Mac 8 Straight Through Hole Mount Socket Pin, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,384€ 38,39
500+€ 0,367€ 36,72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Mac 8

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Contact Plating

Gold

Contact Material

Beryllium Copper

Страна на произход

Japan

Детайли за продукта

Socket Pin PD-10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more