Технически документи
Спецификации
Brand
Mac 8Series
ML
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Contact Plating
Gold
Current Rating
4.0A
Страна на произход
Japan
Детайли за продукта
Double-Crossing Spacer
For use when arranging PCBs in 2 tiers
Supplied with 20 pins connected, solderable on both sides
€ 5,04
€ 5,04 Всеки (ex VAT)
1
€ 5,04
€ 5,04 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 5,04 |
25+ | € 4,83 |
Технически документи
Спецификации
Brand
Mac 8Series
ML
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Contact Plating
Gold
Current Rating
4.0A
Страна на произход
Japan
Детайли за продукта
Double-Crossing Spacer
For use when arranging PCBs in 2 tiers
Supplied with 20 pins connected, solderable on both sides