NSL-19M51 Luna Optoelectronics, Light Sensor
Технически документи
Спецификации
Brand
Luna OptoelectronicsDark Resistance
20MΩ
Typical Fall Time
55ms
Typical Rise Time
45ms
Mounting Type
Through Hole
Resistor Material
CdS
Number of Pins
2
Mounting Type
Through Hole
Package Type
TO-18
Maximum Light Resistance
100kΩ
Maximum Operating Temperature
75°C
Minimum Operating Temperature
-60°C
Operating Temperature Range
-60 → +75°C
Voltage Rating
100 V
Power Dissipation
50mW
Light Resistance Range
20 kΩ → 100 kΩ
Страна на произход
China
Детайли за продукта
CdS cell, NSL series, Silonex
Light dependent resistors are two cadmium sulphide (cDS) photoconductive cells with responses similar to that of the human eye. The cell resistance falls with increasing light intensity.
Solid-state photosensor that uses photoconductivity to lower resistance value when irradiated with light
Ceramic package with sensitivity up to 690 nm
TO-5 and TO-18 packages
Suitable for use in applications like street light auto-flashers and camera light metres
Applications
Applications include
Smoke detection
Automatic lighting
Control batch counting
Burglar alarm systems
Photodiodes, Silonex
€ 10,58
€ 1,058 Each (In a Pack of 10) (ex VAT)
10
€ 10,58
€ 1,058 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 290 | € 1,058 | € 10,58 |
300 - 590 | € 0,659 | € 6,59 |
600 - 1240 | € 0,57 | € 5,70 |
1250 - 2490 | € 0,49 | € 4,90 |
2500+ | € 0,471 | € 4,71 |
Технически документи
Спецификации
Brand
Luna OptoelectronicsDark Resistance
20MΩ
Typical Fall Time
55ms
Typical Rise Time
45ms
Mounting Type
Through Hole
Resistor Material
CdS
Number of Pins
2
Mounting Type
Through Hole
Package Type
TO-18
Maximum Light Resistance
100kΩ
Maximum Operating Temperature
75°C
Minimum Operating Temperature
-60°C
Operating Temperature Range
-60 → +75°C
Voltage Rating
100 V
Power Dissipation
50mW
Light Resistance Range
20 kΩ → 100 kΩ
Страна на произход
China
Детайли за продукта
CdS cell, NSL series, Silonex
Light dependent resistors are two cadmium sulphide (cDS) photoconductive cells with responses similar to that of the human eye. The cell resistance falls with increasing light intensity.
Solid-state photosensor that uses photoconductivity to lower resistance value when irradiated with light
Ceramic package with sensitivity up to 690 nm
TO-5 and TO-18 packages
Suitable for use in applications like street light auto-flashers and camera light metres
Applications
Applications include
Smoke detection
Automatic lighting
Control batch counting
Burglar alarm systems