Lumotech, 20 → 60V Output, 100W Output, 0.7 → 2.8A Output, Constant Current Dimmable

Номер на артикул на RS: 763-7334Марка: Lumotech№ по каталога на производителя: L05060
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Output Voltage

20 → 60V

Maximum Output Power

100W

Output Current

0.7 → 2.8A

Dimmable

Yes

Input Voltage

110 → 240 V

Operation

Constant Current

Dimming Operation

1-10 V

AC or DC Input Voltage

AC

IP Rating

IP20

Voltage Rating

110 → 240V

Детайли за продукта

LEDlight LED Driver 110-240V Input

The LEDlight series of LED drivers, from Lumotech, provide high efficiency with a high power factor in a compact housing.

High efficiency LED drivers
High power factor: 0.9
SELV equivalent
Compact size
Thermal, short circuit, over voltage and open circuit protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Lumotech, 20 → 60V Output, 100W Output, 0.7 → 2.8A Output, Constant Current Dimmable

P.O.A.

Lumotech, 20 → 60V Output, 100W Output, 0.7 → 2.8A Output, Constant Current Dimmable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

20 → 60V

Maximum Output Power

100W

Output Current

0.7 → 2.8A

Dimmable

Yes

Input Voltage

110 → 240 V

Operation

Constant Current

Dimming Operation

1-10 V

AC or DC Input Voltage

AC

IP Rating

IP20

Voltage Rating

110 → 240V

Детайли за продукта

LEDlight LED Driver 110-240V Input

The LEDlight series of LED drivers, from Lumotech, provide high efficiency with a high power factor in a compact housing.

High efficiency LED drivers
High power factor: 0.9
SELV equivalent
Compact size
Thermal, short circuit, over voltage and open circuit protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от