Технически документи
Спецификации
Brand
LumotechOutput Voltage
20 → 40V
Maximum Output Power
10W
Output Current
200 mA, 250 mA
Dimmable
Yes
Input Voltage
230 → 240 V
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
Phase
AC or DC Input Voltage
AC
IP Rating
IP20
Series
LEDlight MINIDIM
Voltage Rating
230 → 240V
Configuration
Encapsulated
Standards Met
EN55015, EN61000-3-2, EN61347-1, EN61347-2-13, EN61547, EN62384, SELV
Детайли за продукта
LEDlight 1-12VA MINIDIM Mains Dimmable LED Driver
The LEDlight MINIDIM series from Lumotech are a family of 12 W dimmable LED drivers. Designed for low-power general lighting applications the MINIDIM LED drivers come in a compact, enclosed package.
Adjustable current outputs enable the LEDlight MINIDIM drivers to provide flexibility in luminaire design. They also offer a range of features for system reliability.
Features of the LEDlight MINIDIM LED drivers:
Compact form factor
12 W power output
Low inrush current
Short-circuit protection
Overload and over voltage protection
Thermal protection
IP20 encapsulation
For use with trailing edge dimmers (a full list of compatible dimmers can be found on the Lumotech website)
€ 32,49
€ 32,49 Всеки (ex VAT)
1
€ 32,49
€ 32,49 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 32,49 |
5 - 9 | € 32,07 |
10+ | € 31,61 |
Технически документи
Спецификации
Brand
LumotechOutput Voltage
20 → 40V
Maximum Output Power
10W
Output Current
200 mA, 250 mA
Dimmable
Yes
Input Voltage
230 → 240 V
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
Phase
AC or DC Input Voltage
AC
IP Rating
IP20
Series
LEDlight MINIDIM
Voltage Rating
230 → 240V
Configuration
Encapsulated
Standards Met
EN55015, EN61000-3-2, EN61347-1, EN61347-2-13, EN61547, EN62384, SELV
Детайли за продукта
LEDlight 1-12VA MINIDIM Mains Dimmable LED Driver
The LEDlight MINIDIM series from Lumotech are a family of 12 W dimmable LED drivers. Designed for low-power general lighting applications the MINIDIM LED drivers come in a compact, enclosed package.
Adjustable current outputs enable the LEDlight MINIDIM drivers to provide flexibility in luminaire design. They also offer a range of features for system reliability.
Features of the LEDlight MINIDIM LED drivers:
Compact form factor
12 W power output
Low inrush current
Short-circuit protection
Overload and over voltage protection
Thermal protection
IP20 encapsulation
For use with trailing edge dimmers (a full list of compatible dimmers can be found on the Lumotech website)