Lumileds3 V Cyan LED SMD, LUXEON Z LXZ1-PE01

Номер на артикул на RS: 768-2365PМарка: Lumileds№ по каталога на производителя: LXZ1-PE01
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

Cyan

Mounting Type

Surface Mount

Number of LEDs

16

Forward Voltage

3 V

Number of Pins

2

Viewing Angle

125 °

Lens Shape

Round

Dominant Wavelength

505 nm

Series

LUXEON Z

Dimensions

1.3 x 1.7 x 0.66mm

Страна на произход

Malaysia

Детайли за продукта

Lumileds LUXEON Z Series LEDs

The ultra compact LUXEON Z series of high-power LEDs from Lumileds provides exceptional design flexibility for luminaire development. The 1.3x 1.7mm un-encapsulated LEDs can be used as building blocks to create specialised mono-colour or multi-colour LED arrays. With the ability to mount up to 250 LUXEON Z LEDs in one square inch, almost limitless configurations are possible at brilliant lumen densities.
LUXEON Z LEDs are ideal for entertainment/stage lighting, indoor and outdoor architectural lighting, emergency vehicle lighting, remote phosphor applications and a wide spectrum of specialty lighting applications.

Ultra compact package with a 2.2mm² footprint
Un-encapsulated
Tested and Binned at 500mA
High drive current: 1A (InGaN) and 0.7A (AlInGaP)
Up to 150°C max Tj
Industry’s leading Lm/mm² for high flux density solution
Superior colour mixing and beam control through choice of optics
Enables customisable light sources: linear, rectangular, circular, etc. and therefore smaller/unique luminaire designs

Visible Light LEDs, Lumileds

Информацията за складовите наличности временно не е налична.

€ 4,18

€ 2,092 Each (Supplied on a Reel) (ex VAT)

Lumileds3 V Cyan LED SMD, LUXEON Z LXZ1-PE01
Изберете тип опаковка

€ 4,18

€ 2,092 Each (Supplied on a Reel) (ex VAT)

Lumileds3 V Cyan LED SMD, LUXEON Z LXZ1-PE01
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

LED Colours

Cyan

Mounting Type

Surface Mount

Number of LEDs

16

Forward Voltage

3 V

Number of Pins

2

Viewing Angle

125 °

Lens Shape

Round

Dominant Wavelength

505 nm

Series

LUXEON Z

Dimensions

1.3 x 1.7 x 0.66mm

Страна на произход

Malaysia

Детайли за продукта

Lumileds LUXEON Z Series LEDs

The ultra compact LUXEON Z series of high-power LEDs from Lumileds provides exceptional design flexibility for luminaire development. The 1.3x 1.7mm un-encapsulated LEDs can be used as building blocks to create specialised mono-colour or multi-colour LED arrays. With the ability to mount up to 250 LUXEON Z LEDs in one square inch, almost limitless configurations are possible at brilliant lumen densities.
LUXEON Z LEDs are ideal for entertainment/stage lighting, indoor and outdoor architectural lighting, emergency vehicle lighting, remote phosphor applications and a wide spectrum of specialty lighting applications.

Ultra compact package with a 2.2mm² footprint
Un-encapsulated
Tested and Binned at 500mA
High drive current: 1A (InGaN) and 0.7A (AlInGaP)
Up to 150°C max Tj
Industry’s leading Lm/mm² for high flux density solution
Superior colour mixing and beam control through choice of optics
Enables customisable light sources: linear, rectangular, circular, etc. and therefore smaller/unique luminaire designs

Visible Light LEDs, Lumileds