Lumileds12 V White LED SMD, LUXEON M LXR8-SW27

Номер на артикул на RS: 923-1161Марка: Lumileds№ по каталога на производителя: LXR8-SW27
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

12 V

Radiant Flux

4500mW

Number of Pins

3

Viewing Angle

120 °

Luminous Flux

725 lm

Lens Shape

Round

Series

LUXEON M

Dimensions

7 x 7 x 3.75mm

Lens Colour

Clear

Colour Temperature

2700K

Страна на произход

Malaysia

Детайли за продукта

Lumileds LUXEON M Series LEDs

LUXEON M series LEDs, from Lumileds, are lighting grade LEDs in a surface mount package. They provide maximum flux density and efficiency with a minimum CRI of 70 (white LEDs). Featuring uniform colour and light intensity, LUXEON M LEDs are designed for applications optimised for low cost or high efficiency applications. They offer high brightness and high efficacy from a multi-die device. These factors enable the use to reduce the number of LEDs required within a design. The LUXEON M's crisp, shadow-free beam makes it ideal for outdoor lighting applications such as street lights. Other suitable applications include downlights and retrofit lighting.

Features of the LUXEON M LEDs:
Compact size: 7.0 x 7.0 x 3.75 mm
Designed for indoor, outdoor and industrial applications
High flux density
Hot Tested and specified, with Freedom-from-Binning
Uniform intensity and colour across source with minimum CRI (Colour rendering Index): 70
12V package for use with high efficiency and low cost drivers
Exceeds Energy Star lumen maintenance requirements

Visible Light LEDs, Lumileds

Информацията за складовите наличности временно не е налична.

€ 2 505,05

€ 5,01 Each (On a Reel of 500) (ex VAT)

Lumileds12 V White LED SMD, LUXEON M LXR8-SW27

€ 2 505,05

€ 5,01 Each (On a Reel of 500) (ex VAT)

Lumileds12 V White LED SMD, LUXEON M LXR8-SW27
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

12 V

Radiant Flux

4500mW

Number of Pins

3

Viewing Angle

120 °

Luminous Flux

725 lm

Lens Shape

Round

Series

LUXEON M

Dimensions

7 x 7 x 3.75mm

Lens Colour

Clear

Colour Temperature

2700K

Страна на произход

Malaysia

Детайли за продукта

Lumileds LUXEON M Series LEDs

LUXEON M series LEDs, from Lumileds, are lighting grade LEDs in a surface mount package. They provide maximum flux density and efficiency with a minimum CRI of 70 (white LEDs). Featuring uniform colour and light intensity, LUXEON M LEDs are designed for applications optimised for low cost or high efficiency applications. They offer high brightness and high efficacy from a multi-die device. These factors enable the use to reduce the number of LEDs required within a design. The LUXEON M's crisp, shadow-free beam makes it ideal for outdoor lighting applications such as street lights. Other suitable applications include downlights and retrofit lighting.

Features of the LUXEON M LEDs:
Compact size: 7.0 x 7.0 x 3.75 mm
Designed for indoor, outdoor and industrial applications
High flux density
Hot Tested and specified, with Freedom-from-Binning
Uniform intensity and colour across source with minimum CRI (Colour rendering Index): 70
12V package for use with high efficiency and low cost drivers
Exceeds Energy Star lumen maintenance requirements

Visible Light LEDs, Lumileds