Lumileds2.95 V Blue LED SMD, LUXEON Rebel LXML-PB02

Номер на артикул на RS: 768-2340Марка: Lumileds№ по каталога на производителя: LXML-PB02
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.95 V

Number of Pins

3

Lens Shape

Round

Dominant Wavelength

470 nm

Dimensions

3 x 4.5mm

Lens Colour

Clear

Series

LUXEON Rebel

Страна на произход

Malaysia

Детайли за продукта

Lumileds LUXEON Rebel Series LEDs

The LUXEON Rebel series, from Lumileds, are high quality, reliable LEDs. They offer design flexibility with high performance, making it easier to create energy efficient luminaires.

LUXEON Rebel General purpose white LEDs
The LUXEON Rebel white LEDs are suitable for a very wide variety of lighting applications. They produce a quality white light output and are a popular choice for lighting and illumination designs. The white LEDs deliver usable light and a higher flux density. Suitable applications include shops, offices, outdoor areas and hotels.

LUXEON Rebel Colour LEDs
There is a wide variety of colours available from this family of LEDs. They offer saturated colours from a high quality and reliable LED. The colours include; green, cyan, blue, royal-blue, red, red-orange, PC amber and amber. The LUXEON Rebel coloured LEDs are idea for transforming architecture, stages, dining, entertainment venues and branding.

Features of the LUXEON Rebel LEDs:
Lifetime in excess of 50,000 hours
Ultra compact surface mount design
Elevated light output and flux density
Package size: 4.37x3.17x2mm

Visible Light LEDs, Lumileds

Може да се интересувате от
Lumileds2.9 V Blue LED  SMD, LUXEON C L1C1-BLU1000000000
€ 1,543Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Lumileds2.95 V Blue LED SMD, LUXEON Rebel LXML-PB02
Изберете тип опаковка

P.O.A.

Lumileds2.95 V Blue LED SMD, LUXEON Rebel LXML-PB02
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Lumileds2.9 V Blue LED  SMD, LUXEON C L1C1-BLU1000000000
€ 1,543Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.95 V

Number of Pins

3

Lens Shape

Round

Dominant Wavelength

470 nm

Dimensions

3 x 4.5mm

Lens Colour

Clear

Series

LUXEON Rebel

Страна на произход

Malaysia

Детайли за продукта

Lumileds LUXEON Rebel Series LEDs

The LUXEON Rebel series, from Lumileds, are high quality, reliable LEDs. They offer design flexibility with high performance, making it easier to create energy efficient luminaires.

LUXEON Rebel General purpose white LEDs
The LUXEON Rebel white LEDs are suitable for a very wide variety of lighting applications. They produce a quality white light output and are a popular choice for lighting and illumination designs. The white LEDs deliver usable light and a higher flux density. Suitable applications include shops, offices, outdoor areas and hotels.

LUXEON Rebel Colour LEDs
There is a wide variety of colours available from this family of LEDs. They offer saturated colours from a high quality and reliable LED. The colours include; green, cyan, blue, royal-blue, red, red-orange, PC amber and amber. The LUXEON Rebel coloured LEDs are idea for transforming architecture, stages, dining, entertainment venues and branding.

Features of the LUXEON Rebel LEDs:
Lifetime in excess of 50,000 hours
Ultra compact surface mount design
Elevated light output and flux density
Package size: 4.37x3.17x2mm

Visible Light LEDs, Lumileds

Може да се интересувате от
Lumileds2.9 V Blue LED  SMD, LUXEON C L1C1-BLU1000000000
€ 1,543Each (In a Pack of 5) (ex VAT)