Lumileds3.99 V White LED SMD, LUXEON Rebel LXM3-PW71

Номер на артикул на RS: 691-0903Марка: Lumileds№ по каталога на производителя: LXM3-PW71
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.99 V

Number of Pins

3

Viewing Angle

120 °

Luminous Flux

77 lm

Lens Shape

Round

Series

LUXEON Rebel

Dimensions

4.61 x 3.17 x 2.1mm

Lens Colour

Clear

Colour Temperature

3000K

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Lumileds3 V White LED 4530  SMD, LUXEON Rebel Plus LX18-P130-3
€ 3,023Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Lumileds3.99 V White LED SMD, LUXEON Rebel LXM3-PW71
Изберете тип опаковка

P.O.A.

Lumileds3.99 V White LED SMD, LUXEON Rebel LXM3-PW71
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Lumileds3 V White LED 4530  SMD, LUXEON Rebel Plus LX18-P130-3
€ 3,023Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.99 V

Number of Pins

3

Viewing Angle

120 °

Luminous Flux

77 lm

Lens Shape

Round

Series

LUXEON Rebel

Dimensions

4.61 x 3.17 x 2.1mm

Lens Colour

Clear

Colour Temperature

3000K

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Lumileds3 V White LED 4530  SMD, LUXEON Rebel Plus LX18-P130-3
€ 3,023Each (In a Pack of 2) (ex VAT)