Lumileds2.86 V White LED 3737 SMD, LUXEON TX L1T2-5070000000000

Номер на артикул на RS: 170-0914Марка: Lumileds№ по каталога на производителя: L1T2-5070000000000
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

White

Package Type

3737

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.86 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

369 lm @ 1000 mA

Lens Shape

Dome

Series

LUXEON TX

Colour Temperature

5000K

Dimensions

3.7 x 3.7mm

Lens Colour

Clear

Страна на произход

Malaysia

Детайли за продукта

Lumileds LUXEON TX Series LEDs

The LUXEON TX lighting class LED, from Lumileds, is a drop-in upgrade for the LUXEON T LED providing higher luminous flux and excellent efficacy to enable tight beam control in high light output and directional applications.
Hot testing and binning of LUXEON TX LEDs at real world operating conditions (700mA with Tj: 85°C) ensures in-application performance and Freedom from Binning allows LUXEON TX LEDs to deliver excellent colour consistency. This makes it possible to optimise for low system cost or for the very highest efficacy.
The reliable LUXEON TX LED is ideal for applications including: MR16 and PAR retro-fit lamps, down lights, high bay and low bay lighting, street lighting and architectural lighting.

High efficacy and light output from a compact SMT 3737 package LED
Low typical forward voltage: 2.8V (at 700mA)
Low thermal resistance: 3K/W
Hot tested Tj: 85°C
LED Viewing angle: 120°

Visible Light LEDs, Lumileds

Информацията за складовите наличности временно не е налична.

€ 1 019,19

€ 1,019 Each (On a Reel of 1000) (ex VAT)

Lumileds2.86 V White LED 3737 SMD, LUXEON TX L1T2-5070000000000

€ 1 019,19

€ 1,019 Each (On a Reel of 1000) (ex VAT)

Lumileds2.86 V White LED 3737 SMD, LUXEON TX L1T2-5070000000000
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

LED Colours

White

Package Type

3737

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.86 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

369 lm @ 1000 mA

Lens Shape

Dome

Series

LUXEON TX

Colour Temperature

5000K

Dimensions

3.7 x 3.7mm

Lens Colour

Clear

Страна на произход

Malaysia

Детайли за продукта

Lumileds LUXEON TX Series LEDs

The LUXEON TX lighting class LED, from Lumileds, is a drop-in upgrade for the LUXEON T LED providing higher luminous flux and excellent efficacy to enable tight beam control in high light output and directional applications.
Hot testing and binning of LUXEON TX LEDs at real world operating conditions (700mA with Tj: 85°C) ensures in-application performance and Freedom from Binning allows LUXEON TX LEDs to deliver excellent colour consistency. This makes it possible to optimise for low system cost or for the very highest efficacy.
The reliable LUXEON TX LED is ideal for applications including: MR16 and PAR retro-fit lamps, down lights, high bay and low bay lighting, street lighting and architectural lighting.

High efficacy and light output from a compact SMT 3737 package LED
Low typical forward voltage: 2.8V (at 700mA)
Low thermal resistance: 3K/W
Hot tested Tj: 85°C
LED Viewing angle: 120°

Visible Light LEDs, Lumileds