Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

L1I0-0850955800000 Lumileds, L1I0 850nm IR LED, SMD package

Номер на артикул на RS: 203-9047PМарка: Lumileds№ по каталога на производителя: L1I0-0850955800000
brand-logo
Преглед на всички в IR светодиоди

Технически документи

Спецификации

Peak Wavelength

850nm

Radiant Flux

1350mW

Radiant Intensity

650mW/sr

Mounting Type

Surface Mount

Series

L1I0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 154,50

€ 3,09 Each (Supplied on a Reel) (ex VAT)

L1I0-0850955800000 Lumileds, L1I0 850nm IR LED, SMD package
Изберете тип опаковка

€ 154,50

€ 3,09 Each (Supplied on a Reel) (ex VAT)

L1I0-0850955800000 Lumileds, L1I0 850nm IR LED, SMD package
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
50 - 98€ 3,09€ 6,18
100 - 248€ 2,793€ 5,59
250 - 498€ 2,472€ 4,94
500+€ 2,371€ 4,74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Peak Wavelength

850nm

Radiant Flux

1350mW

Radiant Intensity

650mW/sr

Mounting Type

Surface Mount

Series

L1I0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more