Технически документи
Спецификации
Brand
LumiledsLED Colours
Blue
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.5 V
Radiant Flux
532mW
Number of Pins
3
Viewing Angle
165 °
Luminous Flux
532 lm
Lens Shape
Dome
Dominant Wavelength
440 → 460 nm
Series
LUXEON C
Dimensions
2 x 2 x 1.35mm
Forward Current
1050mA
Детайли за продукта
Lumileds LUXEON C Series LEDs
The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its compact package and low profile make it ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.
Features of the LUXEON C Colour Line LEDs:
One focal length
Consistent radiation patterns
2 x 2 x 1.35 mm compact package
High output from a small package
Low profile dome lens
Visible Light LEDs, Lumileds
€ 10,44
€ 2,087 Each (Supplied as a Tape) (ex VAT)
5
€ 10,44
€ 2,087 Each (Supplied as a Tape) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Лента |
---|---|---|
5 - 20 | € 2,087 | € 10,44 |
25 - 45 | € 1,377 | € 6,88 |
50 - 120 | € 1,316 | € 6,58 |
125 - 245 | € 1,197 | € 5,98 |
250+ | € 1,071 | € 5,35 |
Технически документи
Спецификации
Brand
LumiledsLED Colours
Blue
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.5 V
Radiant Flux
532mW
Number of Pins
3
Viewing Angle
165 °
Luminous Flux
532 lm
Lens Shape
Dome
Dominant Wavelength
440 → 460 nm
Series
LUXEON C
Dimensions
2 x 2 x 1.35mm
Forward Current
1050mA
Детайли за продукта
Lumileds LUXEON C Series LEDs
The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its compact package and low profile make it ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.
Features of the LUXEON C Colour Line LEDs:
One focal length
Consistent radiation patterns
2 x 2 x 1.35 mm compact package
High output from a small package
Low profile dome lens