Технически документи
Спецификации
Brand
LumiledsLED Colours
Red
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.5 V
Number of Pins
3
Viewing Angle
162 °
Luminous Flux
39 lm
Lens Shape
Dome
Dominant Wavelength
624 → 634 nm
Series
LUXEON C
Dimensions
2 x 2 x 1.35mm
Forward Current
1050mA
Детайли за продукта
Lumileds LUXEON C Series LEDs
The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its compact package and low profile make it ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.
Features of the LUXEON C Colour Line LEDs:
One focal length
Consistent radiation patterns
2 x 2 x 1.35 mm compact package
High output from a small package
Low profile dome lens
Visible Light LEDs, Lumileds
€ 9,80
€ 1,961 Each (In a Pack of 5) (ex VAT)
5
€ 9,80
€ 1,961 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
LumiledsLED Colours
Red
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.5 V
Number of Pins
3
Viewing Angle
162 °
Luminous Flux
39 lm
Lens Shape
Dome
Dominant Wavelength
624 → 634 nm
Series
LUXEON C
Dimensions
2 x 2 x 1.35mm
Forward Current
1050mA
Детайли за продукта
Lumileds LUXEON C Series LEDs
The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its compact package and low profile make it ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.
Features of the LUXEON C Colour Line LEDs:
One focal length
Consistent radiation patterns
2 x 2 x 1.35 mm compact package
High output from a small package
Low profile dome lens