Lumileds3.5 V Cyan LED SMD, LUXEON C L1C1-CYN1000000000

Номер на артикул на RS: 146-1824Марка: Lumileds№ по каталога на производителя: L1C1-CYN1000000000
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

Cyan

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Number of Pins

3

Viewing Angle

170 °

Luminous Flux

72 lm

Lens Shape

Dome

Dominant Wavelength

490 → 510 nm

Series

LUXEON C

Dimensions

2 x 2 x 1.35mm

Forward Current

1050mA

Страна на произход

Malaysia

Детайли за продукта

Lumileds LUXEON C Series LEDs

The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its compact package and low profile make it ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.

Features of the LUXEON C Colour Line LEDs:
One focal length
Consistent radiation patterns
2 x 2 x 1.35 mm compact package
High output from a small package
Low profile dome lens

Visible Light LEDs, Lumileds

Информацията за складовите наличности временно не е налична.

€ 645,05

€ 0,645 Each (On a Reel of 1000) (ex VAT)

Lumileds3.5 V Cyan LED SMD, LUXEON C L1C1-CYN1000000000

€ 645,05

€ 0,645 Each (On a Reel of 1000) (ex VAT)

Lumileds3.5 V Cyan LED SMD, LUXEON C L1C1-CYN1000000000
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

LED Colours

Cyan

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Number of Pins

3

Viewing Angle

170 °

Luminous Flux

72 lm

Lens Shape

Dome

Dominant Wavelength

490 → 510 nm

Series

LUXEON C

Dimensions

2 x 2 x 1.35mm

Forward Current

1050mA

Страна на произход

Malaysia

Детайли за продукта

Lumileds LUXEON C Series LEDs

The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its compact package and low profile make it ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.

Features of the LUXEON C Colour Line LEDs:
One focal length
Consistent radiation patterns
2 x 2 x 1.35 mm compact package
High output from a small package
Low profile dome lens

Visible Light LEDs, Lumileds