Lumel RRE92 Panel Mount PID Temperature Controller, 96 x 96mm 2, 3 Input, 6 Output Binary, 85 → 253 V ac/dc

Номер на артикул на RS: 894-7014Марка: Lumel№ по каталога на производителя: RE92-2210000M0
brand-logo

Технически документи

Спецификации

Brand

Lumel

Output Type

Binary

Supply Voltage

85 → 253 V ac/dc

Size

96 x 96mm

Number of Inputs

2, 3

Number of Outputs

6

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +1767 (Type B Thermocouple) °C, 0 → +1767 (Type R Thermocouple) °C, 0 → +1767 (Type S Thermocouple) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1372 (Type K Thermocouple) °C, -100 → +400 (Type T Thermocouple) °C, -200 → +850 (PT100) °C, -200 → +850 (PT1000) °C, -200 → +850 (PT500) °C, -50 → +180 (PT100/1.426) °C, -60 → +180 (PT100/1.617) °C

Communication Module Available

Yes

Display Type

TFT

IP Rating

IP65

Input Type

PT100, PT100/1.426, PT100/1.617, PT1000, PT500, Type B Thermocouple, Type E Thermocouple, Type J Thermocouple, Type K Thermocouple, Type N Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple

Series

RRE92

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Termination Type

Screw

Panel Depth

100mm

Display Colour

Green, Red

Детайли за продукта

RE92 PID Temperature Controller

RE92 PID temperature controller is an advanced dual loop controller for industrial use. It was designed for demanding industrial applications. The RE92 can control two controlled objects independently or control two physical values in one object.

Features and Benefits

• 3.5" full-colour graphic screen with luminosity control
• Simple and user-friendly service
• Independent dual loop control
• PID control, ON/OFF, three-step control of heating-cooling and step-by-step control
• 6 Types of alarm with programmable hysteresis & memory
• 20 Internal programmes
• Password protected
• Universal separated measuring inputs
• Automatic parameter selection according to the controlled object- SMART PID algorithm
• Digital communication- RS485 (standard), Ethernet (Option)

Lumel PID Temperature Controllers

Информацията за складовите наличности временно не е налична.

€ 496,86

€ 496,86 Всеки (ex VAT)

Lumel RRE92 Panel Mount PID Temperature Controller, 96 x 96mm 2, 3 Input, 6 Output Binary, 85 → 253 V ac/dc

€ 496,86

€ 496,86 Всеки (ex VAT)

Lumel RRE92 Panel Mount PID Temperature Controller, 96 x 96mm 2, 3 Input, 6 Output Binary, 85 → 253 V ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Lumel

Output Type

Binary

Supply Voltage

85 → 253 V ac/dc

Size

96 x 96mm

Number of Inputs

2, 3

Number of Outputs

6

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +1767 (Type B Thermocouple) °C, 0 → +1767 (Type R Thermocouple) °C, 0 → +1767 (Type S Thermocouple) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1372 (Type K Thermocouple) °C, -100 → +400 (Type T Thermocouple) °C, -200 → +850 (PT100) °C, -200 → +850 (PT1000) °C, -200 → +850 (PT500) °C, -50 → +180 (PT100/1.426) °C, -60 → +180 (PT100/1.617) °C

Communication Module Available

Yes

Display Type

TFT

IP Rating

IP65

Input Type

PT100, PT100/1.426, PT100/1.617, PT1000, PT500, Type B Thermocouple, Type E Thermocouple, Type J Thermocouple, Type K Thermocouple, Type N Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple

Series

RRE92

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Termination Type

Screw

Panel Depth

100mm

Display Colour

Green, Red

Детайли за продукта

RE92 PID Temperature Controller

RE92 PID temperature controller is an advanced dual loop controller for industrial use. It was designed for demanding industrial applications. The RE92 can control two controlled objects independently or control two physical values in one object.

Features and Benefits

• 3.5" full-colour graphic screen with luminosity control
• Simple and user-friendly service
• Independent dual loop control
• PID control, ON/OFF, three-step control of heating-cooling and step-by-step control
• 6 Types of alarm with programmable hysteresis & memory
• 20 Internal programmes
• Password protected
• Universal separated measuring inputs
• Automatic parameter selection according to the controlled object- SMART PID algorithm
• Digital communication- RS485 (standard), Ethernet (Option)

Lumel PID Temperature Controllers