Lumel RE72 Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output: 1x Relay, 1x Logic, 85 → 253 V ac/dc

Номер на артикул на RS: 894-6995Марка: Lumel№ по каталога на производителя: RE72 122100E0
brand-logo

Технически документи

Спецификации

Brand

Lumel

Output Type

Relay, Voltage

Supply Voltage

85 → 253 V ac/dc

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

+200 → +1767 (Type B Thermocouple) °C, 0 → +1767 (Type R Thermocouple) °C, 0 → +1767 (Type S Thermocouple) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1372 (Type K Thermocouple) °C, -100 → +400 (Type T Thermocouple) °C, -100 → +800 (Type L Thermocouple) °C, -200 → +850 (PT100) °C, -200 → +850 (PT1000) °C

Communication Module Available

Yes

Display Type

Digital

IP Rating

IP20, IP65

Series

RE72

Additional Functionality

ON/OFF

Input Type

PT100, PT1000, Type B Thermocouple, Type E Thermocouple, Type J Thermocouple, Type K Thermocouple, Type L Thermocouple, Type N Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple

Mounting Type

Panel Mount

Termination Type

Screw

Panel Depth

93mm

Display Colour

Green, Red

Страна на произход

Poland

Детайли за продукта

RE72 PID Temperature Controller

RE72 PID Temperature Controller is destined for the temperature control in plastics, food, dehydration industries and everywhere when the stabilization of temperature changes is necessary.

Universal measuring input
Binary input control
Set point value: fixed value, programmed or from an additional input
ON/OFF, PID, PID step-by-step control (valve control) or PID of heating-cooling type
Soft start
8 Types of alarms
Functions of bistable alarm (LATCH)
Timer function
Measurement of heater current and heater burning control or short-circuit of the control element
Password protection
IP65 protection

Lumel PID Temperature Controllers

Информацията за складовите наличности временно не е налична.

€ 142,69

€ 142,69 Всеки (ex VAT)

Lumel RE72 Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output: 1x Relay, 1x Logic, 85 → 253 V ac/dc

€ 142,69

€ 142,69 Всеки (ex VAT)

Lumel RE72 Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output: 1x Relay, 1x Logic, 85 → 253 V ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Lumel

Output Type

Relay, Voltage

Supply Voltage

85 → 253 V ac/dc

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

+200 → +1767 (Type B Thermocouple) °C, 0 → +1767 (Type R Thermocouple) °C, 0 → +1767 (Type S Thermocouple) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1372 (Type K Thermocouple) °C, -100 → +400 (Type T Thermocouple) °C, -100 → +800 (Type L Thermocouple) °C, -200 → +850 (PT100) °C, -200 → +850 (PT1000) °C

Communication Module Available

Yes

Display Type

Digital

IP Rating

IP20, IP65

Series

RE72

Additional Functionality

ON/OFF

Input Type

PT100, PT1000, Type B Thermocouple, Type E Thermocouple, Type J Thermocouple, Type K Thermocouple, Type L Thermocouple, Type N Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple

Mounting Type

Panel Mount

Termination Type

Screw

Panel Depth

93mm

Display Colour

Green, Red

Страна на произход

Poland

Детайли за продукта

RE72 PID Temperature Controller

RE72 PID Temperature Controller is destined for the temperature control in plastics, food, dehydration industries and everywhere when the stabilization of temperature changes is necessary.

Universal measuring input
Binary input control
Set point value: fixed value, programmed or from an additional input
ON/OFF, PID, PID step-by-step control (valve control) or PID of heating-cooling type
Soft start
8 Types of alarms
Functions of bistable alarm (LATCH)
Timer function
Measurement of heater current and heater burning control or short-circuit of the control element
Password protection
IP65 protection

Lumel PID Temperature Controllers