Технически документи
Спецификации
Brand
LumelOutput Type
Relay, Transistor
Supply Voltage
85 → 253 V ac/dc
Size
96 x 96mm
Number of Inputs
1
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
IP20, IP40
Mounting Type
Panel Mount
Input Type
PT100
Range
0 → +250 °C
Series
RE55
Termination Type
Screw
Panel Depth
65mm
Страна на произход
India
Детайли за продукта
RE55 On/Off Temperature Controller
RE55 On/Off Temperature Controller is a microprocessor controller with an analogue setting and digital measurement of the measured value.
The controller controls the temperature in objects through switching on and off the electrical control device, in accordance with the definite set point by the controller.
Temperature input (thermocouple or resistance) thermometer
Control output: relay or transistor
Alarm output: relay (option)
Control: On/Off of PID with auto-tuning (option)
Setting of the set point value by means of the knob
Programming push-buttons (option)
Lumel On/Off Temperature Controllers
€ 120,73
€ 120,73 Всеки (ex VAT)
1
€ 120,73
€ 120,73 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LumelOutput Type
Relay, Transistor
Supply Voltage
85 → 253 V ac/dc
Size
96 x 96mm
Number of Inputs
1
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
IP20, IP40
Mounting Type
Panel Mount
Input Type
PT100
Range
0 → +250 °C
Series
RE55
Termination Type
Screw
Panel Depth
65mm
Страна на произход
India
Детайли за продукта
RE55 On/Off Temperature Controller
RE55 On/Off Temperature Controller is a microprocessor controller with an analogue setting and digital measurement of the measured value.
The controller controls the temperature in objects through switching on and off the electrical control device, in accordance with the definite set point by the controller.
Temperature input (thermocouple or resistance) thermometer
Control output: relay or transistor
Alarm output: relay (option)
Control: On/Off of PID with auto-tuning (option)
Setting of the set point value by means of the knob
Programming push-buttons (option)