Lumberg, SV 7 Pole M16 Din Plug, DIN EN 60529, 5A, 60 V ac IP40, Male, Cable Mount

Технически документи
Спецификации
Brand
LumbergNumber Of Contacts
7
Gender
Male
Mounting Type
Cable Mount
Connector Size
M16
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
60 V ac
IP Rating
IP40
DIN Number
DIN EN 60529
Series
SV
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Gold over Silver
Contact Material
Brass
Distrelec Product Id
30068564
Детайли за продукта
SV Cable Plugs
Straight version with threaded joint and solder terminals
Standards
IEC60130-9
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.
€ 8,51
€ 8,51 Всеки (ex VAT)
1
€ 8,51
€ 8,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 8,51 |
10+ | € 7,68 |
Технически документи
Спецификации
Brand
LumbergNumber Of Contacts
7
Gender
Male
Mounting Type
Cable Mount
Connector Size
M16
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
60 V ac
IP Rating
IP40
DIN Number
DIN EN 60529
Series
SV
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Gold over Silver
Contact Material
Brass
Distrelec Product Id
30068564
Детайли за продукта
SV Cable Plugs
Straight version with threaded joint and solder terminals
Standards
IEC60130-9
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.