Lumberg, SV 12 Pole M16 Din Plug, DIN EN 60529, 3A, 60 V ac IP40, Male, Cable Mount

Технически документи
Спецификации
Brand
LumbergNumber Of Contacts
12
Gender
Male
Mounting Type
Cable Mount
Connector Size
M16
Termination Method
Solder
Body Orientation
Straight
Current Rating
3A
Voltage Rating
60 V ac
IP Rating
IP40
DIN Number
DIN EN 60529
Series
SV
Contact Plating
Gold over Nickel
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Страна на произход
China
Детайли за продукта
SV Cable Plugs
Straight version with threaded joint and solder terminals
Standards
IEC60130-9
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.
€ 13,83
€ 13,83 Всеки (ex VAT)
1
€ 13,83
€ 13,83 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 13,83 |
10+ | € 12,45 |
Технически документи
Спецификации
Brand
LumbergNumber Of Contacts
12
Gender
Male
Mounting Type
Cable Mount
Connector Size
M16
Termination Method
Solder
Body Orientation
Straight
Current Rating
3A
Voltage Rating
60 V ac
IP Rating
IP40
DIN Number
DIN EN 60529
Series
SV
Contact Plating
Gold over Nickel
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Страна на произход
China
Детайли за продукта
SV Cable Plugs
Straight version with threaded joint and solder terminals
Standards
IEC60130-9
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.