Lumberg 8 Pole Miniature Din Plug, 1A, 100 V ac, Male, Cable Mount

Номер на артикул на RS: 505-1198Марка: Lumberg№ по каталога на производителя: MP-371 S/8
brand-logo
Преглед на всички в DIN конектори

Технически документи

Спецификации

Brand

Lumberg

Number Of Contacts

8

Gender

Male

Mounting Type

Cable Mount

Connector Size

Miniature

Termination Method

Solder

Body Orientation

Straight

Current Rating

1A

Voltage Rating

100 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Bronze

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Mini-DIN plugs and sockets for soldering

Straight plugs and sockets with cable gland, for solder connections
Miniature connectors per DIN 45321, plug-in, compatible with IEC 60130-9.
For signal currents and loads of up to 2 A.
Gold-plated contacts.

Mini-Din

Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.

Може да се интересувате от

€ 2,63

€ 2,63 Всеки (ex VAT)

Lumberg 8 Pole Miniature Din Plug, 1A, 100 V ac, Male, Cable Mount

€ 2,63

€ 2,63 Всеки (ex VAT)

Lumberg 8 Pole Miniature Din Plug, 1A, 100 V ac, Male, Cable Mount

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 2,63
5 - 24€ 2,37
25+€ 2,08
Може да се интересувате от

Технически документи

Спецификации

Brand

Lumberg

Number Of Contacts

8

Gender

Male

Mounting Type

Cable Mount

Connector Size

Miniature

Termination Method

Solder

Body Orientation

Straight

Current Rating

1A

Voltage Rating

100 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Bronze

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Mini-DIN plugs and sockets for soldering

Straight plugs and sockets with cable gland, for solder connections
Miniature connectors per DIN 45321, plug-in, compatible with IEC 60130-9.
For signal currents and loads of up to 2 A.
Gold-plated contacts.

Mini-Din

Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.

Може да се интересувате от