Технически документи
Спецификации
Brand
LumbergNumber Of Contacts
6
Number Of Rows
2
Pitch
1.27mm
Mounting Type
Cable Mount
Termination Method
IDT
Current Rating
1.2A
Contact Plating
Gold
Series
Micromodul
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
120.0°C
Voltage Rating
32.0 V ac
Contact Material
CuSn
Housing Material
PBT
Страна на произход
Poland
€ 495,60
€ 0,496 Each (In a Box of 1000) (ex VAT)
1000
€ 495,60
€ 0,496 Each (In a Box of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
1000 - 2000 | € 0,496 | € 495,60 |
3000 - 4000 | € 0,481 | € 481,34 |
5000+ | € 0,468 | € 468,27 |
Технически документи
Спецификации
Brand
LumbergNumber Of Contacts
6
Number Of Rows
2
Pitch
1.27mm
Mounting Type
Cable Mount
Termination Method
IDT
Current Rating
1.2A
Contact Plating
Gold
Series
Micromodul
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
120.0°C
Voltage Rating
32.0 V ac
Contact Material
CuSn
Housing Material
PBT
Страна на произход
Poland