Lumberg, KV 8 Pole M16 Din Socket, DIN EN 60529, 5A, 60 V ac IP40, Female, Cable Mount

Технически документи
Спецификации
Brand
LumbergNumber Of Contacts
8
Gender
Female
Mounting Type
Cable Mount
Connector Size
M16
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
60 V ac
IP Rating
IP40
DIN Number
DIN EN 60529
Series
KV
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Детайли за продукта
KV Cable Sockets
Straight version with threaded joint and solder terminals
533-2778 is domino layout (with pin in four corners and a middle pin)
Standards
IEC60130-9
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.
€ 8,54
€ 8,54 Всеки (ex VAT)
1
€ 8,54
€ 8,54 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 8,54 |
10+ | € 7,65 |
Технически документи
Спецификации
Brand
LumbergNumber Of Contacts
8
Gender
Female
Mounting Type
Cable Mount
Connector Size
M16
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
60 V ac
IP Rating
IP40
DIN Number
DIN EN 60529
Series
KV
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Детайли за продукта
KV Cable Sockets
Straight version with threaded joint and solder terminals
533-2778 is domino layout (with pin in four corners and a middle pin)
Standards
IEC60130-9
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.