Lumberg, KV 8 Pole M16 Din Socket, DIN EN 60529, 5A, 60 V ac IP40, Female, Cable Mount

Номер на артикул на RS: 170-5520Марка: Lumberg№ по каталога на производителя: KV 81
brand-logo
Преглед на всички в DIN конектори

Технически документи

Спецификации

Brand

Lumberg

Number Of Contacts

8

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

60 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Страна на произход

Czech Republic

Детайли за продукта

KV Cable Sockets

Straight version with threaded joint and solder terminals
533-2778 is domino layout (with pin in four corners and a middle pin)

Standards

IEC60130-9

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 319,78

€ 6,396 Each (In a Box of 50) (ex VAT)

Lumberg, KV 8 Pole M16 Din Socket, DIN EN 60529, 5A, 60 V ac IP40, Female, Cable Mount

€ 319,78

€ 6,396 Each (In a Box of 50) (ex VAT)

Lumberg, KV 8 Pole M16 Din Socket, DIN EN 60529, 5A, 60 V ac IP40, Female, Cable Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Lumberg

Number Of Contacts

8

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

60 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Страна на произход

Czech Republic

Детайли за продукта

KV Cable Sockets

Straight version with threaded joint and solder terminals
533-2778 is domino layout (with pin in four corners and a middle pin)

Standards

IEC60130-9

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.

Може да се интересувате от