Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lumberg Jack Connector 3.5 mm Cable Mount Stereo Jack Socket Socket 1A

Номер на артикул на RS: 506-6471Марка: Lumberg№ по каталога на производителя: KLK44
brand-logo

Технически документи

Спецификации

Brand

Lumberg

Gender

Female

Size

3.5 mm

Mounting Type

Cable Mount

Type

Stereo Jack Socket

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Gold over Nickel

Current Rating

1A

Housing Material

PPO

Voltage Rating

34 V ac/dc

Contact Material

Bronze

Страна на произход

Japan

Детайли за продукта

3.5 mm female jack plugs

From Lumberg, this selection of female jack plugs are available in two-pole (mono) and three-pole (stereo) versions and have a solder connection. These female jack plugs are compatible with JISC 6560 plugs.

Features and Benefits:
• Contact Resistance: ≥30 mΩ
• Voltage: 12 V
• Current: 1A
• Operating Temperature: -20°C to +70°C

Може да се интересувате от
Lumberg Jack Connector 3.5 mm Cable Mount Stereo Socket, 3Pole 1A
€ 2,788Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Lumberg Jack Connector 3.5 mm Cable Mount Stereo Jack Socket Socket 1A

P.O.A.

Lumberg Jack Connector 3.5 mm Cable Mount Stereo Jack Socket Socket 1A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Lumberg Jack Connector 3.5 mm Cable Mount Stereo Socket, 3Pole 1A
€ 2,788Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Lumberg

Gender

Female

Size

3.5 mm

Mounting Type

Cable Mount

Type

Stereo Jack Socket

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Gold over Nickel

Current Rating

1A

Housing Material

PPO

Voltage Rating

34 V ac/dc

Contact Material

Bronze

Страна на произход

Japan

Детайли за продукта

3.5 mm female jack plugs

From Lumberg, this selection of female jack plugs are available in two-pole (mono) and three-pole (stereo) versions and have a solder connection. These female jack plugs are compatible with JISC 6560 plugs.

Features and Benefits:
• Contact Resistance: ≥30 mΩ
• Voltage: 12 V
• Current: 1A
• Operating Temperature: -20°C to +70°C

Може да се интересувате от
Lumberg Jack Connector 3.5 mm Cable Mount Stereo Socket, 3Pole 1A
€ 2,788Each (In a Pack of 5) (ex VAT)